FT245RNL-TUBE

FTDI
895-FT245RNL-TUBE
FT245RNL-TUBE

Mfr.:

Description:
UART Interface IC USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM, SSOP-28

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: UART Interface IC
RoHS:  
1 Channel
1 Mb/s
5.25 V
1.8 V
15 mA
- 40 C
+ 85 C
SMD/SMT
SSOP-28
USB to Parallel FIFO Interface
Tube
Brand: FTDI
Moisture Sensitive: Yes
Product Type: UART Interface IC
Series: FT245RNL
Factory Pack Quantity: 470
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FT245RN USB FIFO ICs

FTDI Chip FT245RN USB FIFO ICs feature asynchronous and synchronous FIFO along with bit-bang/GPIO interface modes. USB to parallel designs utilizing the FT245RN has been further simplified by fully integrating the external EEPROM, clock circuit, and USB resistors onto the device.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,381
Expected 2027/07/05
4,230
1,880
Expected 2027/08/02
2,350
TBD
Factory Lead Time:
42
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.80 $4.80
$4.35 $43.50
$4.15 $207.50
$3.95 $395.00
$3.57 $892.50