AND Logic Gates

Results: 883
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Diodes Incorporated Logic Gates AUP CMOS 2-Input AND 6.3pF 0.8 to 3.6 37In Stock
Min.: 1
Mult.: 1
: 5,000

AND 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Sgl 2 Input Pos Gate Open Drain 6pF 851In Stock
Min.: 1
Mult.: 1
: 5,000

AND 1 Gate AUP 2 Input X2-DFN0808-4 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates AUP CMOS Single AND 6pF 0.8V to 3.6V 6,420In Stock
Min.: 1
Mult.: 1
: 5,000

AND 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates Single 2 Input POS Gate w/ Open Drain 5,000In Stock
Min.: 1
Mult.: 1
: 5,000

AND 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates AUP CMOS Single AND 6pF 0.8V to 3.6V 10,000In Stock
Min.: 1
Mult.: 1
: 5,000

AND 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates QUAD 2-INPUT 2-6V 4mA at VCC 4.5V 2,944In Stock
2,500Expected 2027/04/05
Min.: 1
Mult.: 1
Max.: 770
: 2,500

AND 4 Gate HC 8 Input 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates QUADRUPLE 2-INPUT 12mA at Vcc 4.5V 605In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate LV 8 Input 4 Output 12 mA - 12 mA 5.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates QUADRUPLE 2-INPUT 12mA at Vcc 4.5V 2,267In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate LV 8 Input 4 Output 12 mA - 12 mA 5.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Single 2 Input POS AND Gate 1.65 to 5.5 8,869In Stock
Min.: 1
Mult.: 1
Max.: 1,220
: 5,000

AND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC 1 Gate SOT353 T&R 3K 15,625In Stock
Min.: 1
Mult.: 1
Max.: 1,090
: 3,000

AND 1 Gate LVC 2 Input SOT-353-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC 1 Gate SOT25 T&R 3K 9,934In Stock
Min.: 1
Mult.: 1
Max.: 1,320
: 3,000

AND 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGICLVCAND GATE1 9,432In Stock
Min.: 1
Mult.: 1
Max.: 1,540
: 3,000

AND 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Single 3 Input POS 1,992In Stock
12,000Expected 2027/01/29
Min.: 1
Mult.: 1
Max.: 1,370
: 3,000

AND 1 Gate LVC 3 Input SOT-363-6 1 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Single 3 Input POS 1,187In Stock
12,000Expected 2027/05/19
Min.: 1
Mult.: 1
Max.: 1,030
: 3,000

AND 1 Gate LVC 3 Input SOT-26-6 1 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGIC LVCE AND GATE 1 3,200In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate LVCE 2 Input SOT-353-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGIC LVCE AND GATE 1 7,402In Stock
Min.: 1
Mult.: 1
Max.: 740
: 3,000

AND 1 Gate LVCE 2 Input SOT-25-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Logic Gates AECQ 812In Stock
3,000Expected 2027/01/04
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate BD7LS 2 Input SSOP-5 1 Output 32 mA - 32 mA 10 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
Toshiba Logic Gates X34 NOR Gate VCC: 2-5.5V 5,975In Stock
Min.: 1
Mult.: 1
: 2,500

AND 2 Gate VHC 8 Input TSSOP-14 2 Output 8 mA - 8 mA 3.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS LOGIC IC 3,721In Stock
2,500Expected 2026/10/23
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate VHCT 8 Input 4 Output 8 mA - 8 mA 5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS Vcc=0.9-3.6V 2-Input AND Gate 15,606In Stock
Min.: 1
Mult.: 1
: 10,000

AND 1 Gate LVP 2 Input SOT-953-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates L-MOS Vcc=2.3-3.6V 2-Input AND Gate 2,832In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate LVP 2 Input SOT-353-5 1 Output 8 mA - 8 mA 3.2 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS Logic IC 4.7ns 24mA 4.5 to 5.5V 228In Stock
Min.: 1
Mult.: 1

AND 4 Gate ACT 8 Input 4 Output 24 mA - 24 mA 4.7 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Toshiba Logic Gates SMV L-MOS LOGIC (HS) 8,705In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate S 2 Input SSOP-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates Single 2-Input AND Gate 4,436In Stock
3,000Expected 2026/12/04
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate S 2 Input SOT-353-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates TTL LEVEL INPUT AND L-MOS 4,719In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate SET 2 Input SSOP5-P-0.95 1 Output 8 mA - 8 mA 4.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel