AND Logic Gates

Results: 883
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

onsemi Logic Gates 2-6V Triple 3-Input AND 4,314In Stock
Min.: 1
Mult.: 1
Max.: 480
: 2,500

AND 3 Gate AC 9 Input SOIC-14 3 Output 24 mA - 24 mA 4 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Quad 2-Input AND 787In Stock
Min.: 1
Mult.: 1

AND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 9 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 5V Quad 2-Input AND 6,176In Stock
Min.: 1
Mult.: 1
Max.: 530
: 2,500

AND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 9 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates LOG CMOS GATE AND QUAD 1,811In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 9 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input AND 6,044In Stock
10,000Expected 2026/08/27
Min.: 1
Mult.: 1
Max.: 550
: 2,500

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Triple 3-Input AND Gate 1,869In Stock
Min.: 1
Mult.: 1
: 2,500

AND 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 16 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Triple 3-Input AND Gate 3,272In Stock
Min.: 1
Mult.: 1
: 2,500

AND 3 Gate HC 9 Input TSSOP-14 3 Output 5.2 mA - 5.2 mA 16 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Single 2-Input AND Gate 9,142In Stock
8,550Expected 2026/08/20
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

AND 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-6V Single 2-Input AND 17,580In Stock
36,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

AND 1 Gate HC 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-6V Single 2-Input AND 216In Stock
24,000Expected 2026/10/09
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

AND 1 Gate HC 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates QUAD 2-INPUT AND GATE 10,554In Stock
Min.: 1
Mult.: 1
Max.: 890
: 2,500

AND 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 17 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates QUAD 2-INPUT AND GATE 206In Stock
2,500Expected 2026/10/12
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate HCT 8 Input TSSOP-14 4 Output 4 mA - 4 mA 17 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input AND 895In Stock
Min.: 1
Mult.: 1

AND 4 Gate LCX 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 2-3.6V Quad 2-Input AND 1,885In Stock
5,000Expected 2027/08/12
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input AND 87In Stock
5,000Expected 2026/10/09
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate LVX 8 Input SOIC-14 4 Output 4 mA - 4 mA 7.3 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input AND 3,705In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 7.3 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-5.5V Quad 2-Input 5,664In Stock
Min.: 1
Mult.: 1
Max.: 440
: 2,500

AND 4 Gate VHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates LOG CMOS GATE AND QUAD 6,305In Stock
Min.: 1
Mult.: 1
Max.: 850
: 2,500

AND 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Single 2-Input and Gate 6,318In Stock
33,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

AND 1 Gate VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-5.5V Single AND 2-Input 2,308In Stock
15,000Expected 2027/08/06
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

AND 1 Gate 74VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 12.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-5.5V Single AND 2-Input 7,172In Stock
9,000Expected 2027/08/06
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

AND 1 Gate 74VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 12.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE AND SINGLE 979In Stock
18,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

AND 1 Gate VHC 2 Input SC-74A-5 1 Output 7.9 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-5.5V Single AND 2-Input w/Open Drain 217In Stock
41,193On Order
Min.: 1
Mult.: 1
Max.: 3,380
: 3,000

AND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-5.5V Single AND 2-Input w/Open Drain 1,296In Stock
12,000Expected 2026/10/09
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

AND 1 Gate 74VHC 2 Input SC-88A-5 1 Output 8 mA 12.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Single 2-Input AND Gate TTL Level 580In Stock
69,000On Order
Min.: 1
Mult.: 1
Max.: 3,100
: 3,000

AND 1 Gate VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel