AND Logic Gates

Results: 883
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

onsemi Logic Gates 5V Quad 2-Input AND 2,781In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate VHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Quad 2-Input AND 3,240In Stock
5,000Expected 2027/04/30
Min.: 1
Mult.: 1
Max.: 720
: 2,500

AND 4 Gate VHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT AND GATE 9,973In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate NL17S 2 Input SC-88A-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates ULTRA LO VLTG 2INPUT 5,196In Stock
Min.: 1
Mult.: 1
Max.: 1,150
: 4,000

AND 1 Gate SV 2 Input SOT-553-5 1 Output 24 mA - 24 mA 1.6 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT AND GATE 17,952In Stock
12,000Expected 2026/08/13
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

AND 1 Gate NL17SZ 2 Input SC-74A-5 1 Output 4.5 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT AND GATE 2,761In Stock
9,000Expected 2027/02/01
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

AND 1 Gate NL17SZ 2 Input SC-74A-5 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates 1.65-5.5V Single 2-Input AND 15,941In Stock
45,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

AND 1 Gate LVC 2 Input SC-88A-5 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 1.65-5.5V Single 2-Input AND 843In Stock
16,000On Order
Min.: 1
Mult.: 1
Max.: 2,130
: 4,000

AND 1 Gate NL17SZ 2 Input SOT-553-5 1 Output 32 mA - 32 mA 5.2 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-INPUT AND GATE 7,004In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate NL17SZ 3 Input SC-74-6 1 Output 32 mA - 32 mA 9 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 1.65-5.5V Dual 2-Input AND 1,208In Stock
9,000Expected 2027/07/09
Min.: 1
Mult.: 1
Max.: 760
: 3,000

AND 2 Gate NL27WZ 2 Input US-8 1 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology Logic Gates 3.3V/5V Differential AND/NAND 263In Stock
Min.: 1
Mult.: 1

AND 2 Gate ECL 4 Input SOIC-8 2 Output 180 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Diodes Incorporated 74LVC1G11FW4-7
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Single 3 Input POS 9,132In Stock
Min.: 1
Mult.: 1
: 5,000

AND 1 Gate LVC 3 Input 1 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC1G11FZ4-7
Diodes Incorporated Logic Gates Single 3 In POS AND 1.65V to 5.5V 24mA 6,161In Stock
25,000On Order
Min.: 1
Mult.: 1
: 5,000

AND 1 Gate LVC 3 Input 1 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2Input Pos AND Gate A 595-SN74AUC1G A 595-SN74AUC1G08DRLR 1,981In Stock
Min.: 1
Mult.: 1
: 4,000

AND 1 Gate AUC 2 Input SOT-5X3-5 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos-AND Buffers/Drivers ALT ALT 595-SN74AS1008AD 218In Stock
Min.: 1
Mult.: 1

AND 4 Gate AS 8 Input SOIC-14 4 Output 48 mA - 48 mA 6 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
Toshiba Logic Gates Quad 2-Input 1,989In Stock
2,000Expected 2026/09/25
Min.: 1
Mult.: 1
: 25

AND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 85 C Through Hole Reel, Cut Tape
Diodes Incorporated 74AUP1G08FW5-7
Diodes Incorporated Logic Gates Single 2 Input POS Gate 6.3pF 4mA 3.0V 5,828In Stock
Min.: 1
Mult.: 1
: 5,000

AND 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74HC08S14-13
Diodes Incorporated Logic Gates QUAD 2-INPUT 2-6V 4mA at VCC 4.5V 6,083In Stock
Min.: 1
Mult.: 1
Max.: 670
: 2,500

AND 4 Gate HC 8 Input 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC1G08Z-7
Diodes Incorporated Logic Gates Single 2 In POS AND 1.65V to 5.5V 24mA 893In Stock
4,000Expected 2026/11/18
Min.: 1
Mult.: 1
: 4,000

AND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. 208In Stock
Min.: 1
Mult.: 1

AND 4 Gate ACT 8 Input PDIP-16 4 Output 24 mA - 24 mA 5.8 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates SNGL 2Input Pos AND Gate 844In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AUC 2 Input DSBGA-5 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G08GV/SOT753/SO5
169,514Expected 2026/09/29
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS AND 19In Stock
87,000Expected 2026/11/27
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate SZ 2 Input SSOP5-P-0.65A 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G08GW/SOT353/UMT5
117,000On Order
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AHC 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G08GT/SOT833/XSON8
27,045On Order
Min.: 1
Mult.: 1
: 5,000

AND 2 Gate LVC 4 Input XSON-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel