AND Logic Gates

Results: 883
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

onsemi Logic Gates Qd 2-Input AND Gate
10,219Expected 2026/10/16
Min.: 1
Mult.: 1
Max.: 1,260
: 2,500

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Input AND Gate
173,994On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

AND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 16-Bit Bus Trnscvrs With 3-State Outputs
23,940On Order
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 2-V to 6-V hig
5,991Expected 2026/08/31
Min.: 1
Mult.: 1
: 2,000

AND 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates AUP CMOS Single AND 6pF 0.8V to 3.6V
38,809On Order
Min.: 1
Mult.: 1
Max.: 3,470
: 3,000

AND 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGICLVCAND GATE1
90,470On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

AND 1 Gate LVC 2 Input SOT-353-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates Dual Input LMOS
30,000Expected 2026/09/04
Min.: 1
Mult.: 1
: 3,000

AND 2 Gate WZ 4 Input 2 Output 32 mA - 32 mA 2.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT2G08DC/SOT765/VSSOP8
12,285Expected 2027/01/18
Min.: 1
Mult.: 1
: 3,000

AND 2 Gate AHCT 4 Input VSSOP-8 2 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT08PW/SOT402/TSSOP14
24,983Expected 2026/10/30
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate HCT 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 11 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates LOW-POWER SINGLE 2- INPUT POS-AND GATE
5,000Expected 2026/09/02
Min.: 1
Mult.: 1
: 5,000

AND 1 Gate AUP 2 Input SON-6 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates LMOS High Speed Series
5,900On Order
Min.: 1
Mult.: 1
: 3,000

AND 2 Gate W 4 Input 2 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT AND GATE
3,000Expected 2026/08/31
Min.: 1
Mult.: 1
Max.: 300
: 3,000

AND 1 Gate 2 Input UDFN-6 1 Output 8 mA - 8 mA 52.5 ns 900 mV 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape

onsemi Logic Gates Qd 2-Input AND Gate
2,310On Order
Min.: 1
Mult.: 1
Max.: 385

AND 4 Gate VHC 8 Input SOIC-Narrow-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Tube
onsemi Logic Gates 2-Input AND Gate
32,636Expected 2026/12/11
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

AND 1 Gate S 2 Input SOT-23-5 1 Output 2.6 mA - 2.6 mA 3.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Dl 2-Input AND Gate
4,953Expected 2027/04/02
Min.: 1
Mult.: 1
: 5,000

AND 2 Gate AUC 4 Input MicroPak-8 2 Output 32 mA - 32 mA 2.5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2V-to - 6V AND gate
3,000Expected 2026/12/21
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate 74AC 2 Input TSSOP-14 1 Output 12 mA 7.8 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2V-to-6V AND g
3,000Expected 2026/12/10
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate 74AC 2 Input TSSOP-14 1 Output 24 mA 7.8 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2V-to-6V AND g
3,000Expected 2026/11/27
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate 74AC 2 Input WQFN-14 1 Output 24 mA 7.8 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates SINGLE 2-INPUT POS AND 2.0V to 5.5V
16,310On Order
Min.: 1
Mult.: 1
Max.: 2,030
: 3,000

AND 1 Gate AHC 2 Input SOT-353-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates AUP CMOS 2-Input AND 6.3pF 0.8 to 3.6
21,000On Order
Min.: 1
Mult.: 1
Max.: 1,800
: 3,000

AND 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Quad 2-Input GATE 1.65V to 5.5V 24mA
4,225Expected 2027/02/03
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 2.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Single 2-Input POS AND Gate 24mA 5.5V
4,975Expected 2026/10/19
Min.: 1
Mult.: 1
: 5,000

AND 1 Gate LVC 2 Input X2-DFN0808-4 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS Logic IC 2.8ns 24mA 1.2 to 3.6V
2,000Expected 2026/10/12
Min.: 1
Mult.: 1
: 2,000

AND 4 Gate VCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 2.8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS LOGIC (VHS)
12,000On Order
Min.: 1
Mult.: 1
: 3,000

AND 2 Gate WH 4 Input 2 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC08AD/SOT108/SO14
10,000Expected 2026/10/30
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel