AND Logic Gates

Results: 883
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74LVC08AD/SOT108/SO14
10,000Expected 2026/10/30
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC11PW/SOT402/TSSOP14
2,500Expected 2026/08/19
Min.: 1
Mult.: 1
: 2,500

AND 3 Gate LVC 9 Input TSSOP-14 3 Output 24 mA - 24 mA 7.2 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT11D/SOT108/SO14
4,500Expected 2026/08/20
Min.: 1
Mult.: 1
: 2,500

AND 3 Gate HCT 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 11 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input AND
9,510Expected 2026/08/25
Min.: 1
Mult.: 1
Max.: 850
: 2,500

AND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Triple 3-Input AND
2,500Expected 2026/08/20
Min.: 1
Mult.: 1
: 2,500

AND 3 Gate ACT 9 Input SOIC-14 3 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates QUAD 2-INPUT AND GATE
5,000Expected 2027/01/22
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate 74VHC 2 Input TSSOP-14 1 Output 4.3 ns 2 V to 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
Diodes Incorporated Logic Gates Sgl 2 Input Pos Gate 0.8V to 3.6V 6.3pF 90,000Factory Stock Available
Min.: 1
Mult.: 1
: 5,000

AND 1 Gate AUP 2 Input X2-DFN1409-6 1 Output 4 mA - 4 mA 34.4 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic AUP 2 Gate 60,000Factory Stock Available
Min.: 1
Mult.: 1
: 5,000

AND 2 Gate AUP 4 Input X2-DFN1210-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic AHC 1 Gate SOT25 T&R 3K 141,000Factory Stock Available
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AHC 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT NAND GATE TTL Level 16,000Factory Stock Available
Min.: 1
Mult.: 1
: 8,000

AND 1 Gate 74VHC 2 Input SOT-953-5 1 Output 8 mA - 8 mA 12.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G08GW-Q100/SOT353/UMT5 45,000Stock Available
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate HC 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC2G08HK3-7
Diodes Incorporated Logic Gates Logic LVC 2 Gate 15,000Factory Stock Available
Min.: 1
Mult.: 1
: 5,000

AND 2 Gate LVC 4 Input X2-DFN1410-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-AND G ate A 595-SN74LVC08 A 595-SN74LVC08AQPWRQ1 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

AND 4 Gate LVC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 4.1 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates A 595-SN74LVC08ARGYR A 595-SN74LVC08ARGY A 595-SN74LVC08ARGYR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3,000

AND 4 Gate 8 Input VQFN-14 4 Output 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos-AND ALT 595-SN74ACT08DR ALT 595-SN74ACT08DR Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

AND 4 Gate ACT 2 Input SOIC-14 1 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74ACT08PWR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

AND 4 Gate ACT 2 Input TSSOP-14 1 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos A ND Gate A 595-SN74A A 595-SN74AHC1G08DRLR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 4,000

AND 1 Gate AHC 2 Input SOT-5X3-5 1 Output 8 mA - 8 mA 12.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74ALS08DR Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

AND 4 Gate ALS 2 Input SOIC-14 1 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Gates Triple 3-Input Posit ive-NAND Gate Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

AND 3 Gate ALS 3 Input SOIC-14 1 Output 8 mA - 400 uA 13 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input Positiv e-AND Gates Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

AND 2 Gate ALS 4 Input SOIC-14 1 Output 20 mA - 2 mA 15 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74ALVC08PWR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

AND 4 Gate ALVC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 2.9 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74ALVC08PWR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

AND 4 Gate ALVC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 2.9 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

AND 4 Gate AS 2 Input SOIC-14 1 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Gates Dual 4-Input Pos Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

AND 2 Gate AS 4 Input SOIC-14 1 Output 20 mA - 2 mA 15 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Gates Quad 2Input Pos AND Gate ALT 595-SN74AUC ALT 595-SN74AUC08RGYR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3,000

AND 4 Gate AUC 2 Input VQFN-14 1 Output 9 mA - 9 mA 1.9 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel