OR Logic Gates

Results: 645
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G32DCKT A A 595-SN74AHC1G32DCKT 40In Stock
14,920Expected 2026/08/25
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input OR Gate 7In Stock
30,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

OR 1 Gate S 2 Input SOT-23-5 1 Output 2.6 mA - 2.6 mA 3.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT32PW-Q100/SOT402/TSSOP14 6In Stock
5,000Expected 2026/09/25
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate HCT 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-Input OR A 595-CD4071BM A 59 A 595-CD4071BM
7,447On Order
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate 4000 2 Input SOIC-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Sgl 2-Input Pos-OR Gate
9,969Expected 2026/09/17
Min.: 1
Mult.: 1
: 5,000

OR 1 Gate AUP 2 Input SON-6 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2 I nput Pos-OR Gates A A 595-N74LV32ATPWRG4Q1
1,700Expected 2026/10/26
Min.: 1
Mult.: 1
: 2,000

OR 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 6.5 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos OR Gate A 595-SN74LVC1G A 595-SN74LVC1G32DCKR
5,480Expected 2026/09/01
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AC Dual 2-Input Pos OR Gate
8,870On Order
Min.: 1
Mult.: 1
: 3,000

OR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input
10,982On Order
Min.: 1
Mult.: 1

OR 4 Gate 4000 2 Input PDIP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHCT1G32DBVT A A 595-SN74AHCT1G32DBVT
113,875On Order
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Sgl 2-Inp Po s-OR Gate
25,888On Order
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AUP 2 Input X2SON-4 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl 3 Inpt + OR Gt
29,661On Order
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74LVC32APW A 595-S A 595-SN74LVC32APW
31,610On Order
Min.: 1
Mult.: 1
: 2,000

OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates AHC TTL Compatible LOGIC
42,000On Order
Min.: 1
Mult.: 1
Max.: 3,250
: 3,000

OR 1 Gate AHCT 2 Input SOT-353-5 1 Output 8 mA - 8 mA 4.8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo PWR SNGL 2Input P os OR Gate A 595-SN A 595-SN74AUP1G32DCKR
283Expected 2026/10/22
Min.: 1
Mult.: 1
: 250

OR 1 Gate AUP 2 Input SC70-5 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G86GZ-Q100/SOT8065/XSON5
250On Order
Min.: 1
Mult.: 1
: 10,000

OR AHC 2 V 6 V Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G86GZ/SOT8065/XSON5
250On Order
Min.: 1
Mult.: 1
: 10,000

OR AHC 2 V 6 V Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT OR GATE
3,000Expected 2026/08/27
Min.: 1
Mult.: 1
Max.: 300
: 3,000

OR 1 Gate 2 Input UDFN-6 1 Output 8 mA - 8 mA 55 ns 900 mV 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape

onsemi Logic Gates Quad 2-Input OR Gate
3,900Expected 2026/08/24
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AC32N A 595-SN74 A 595-SN74AC32N
1,611Expected 2027/03/26
Min.: 1
Mult.: 1

OR 4 Gate ACT 8 Input PDIP-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates SNGL 2 Input Pos OR Gate
9,763Expected 2027/01/14
Min.: 1
Mult.: 1
: 5,000

OR 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGICLVCOR GATE1
24,000On Order
Min.: 1
Mult.: 1
Max.: 1,960
: 3,000

OR 1 Gate LVC 2 Input SOT-353-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates TTL LEVEL INPUT OR L-MOS
6,000Expected 2026/10/16
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate SET 2 Input SSOP5-P-0.65A 1 Output 8 mA - 8 mA 4.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G32GZ-Q100/SOT8065/XSON5
250On Order
Min.: 1
Mult.: 1
: 10,000

OR HC 2 V 6 V Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G32GZ-Q100/SOT8065/XSON5
50On Order
Min.: 1
Mult.: 1
: 10,000

OR HCT 2 V 6 V Reel, Cut Tape, MouseReel