CLVC1G240BDTXRQ1

Texas Instruments
595-CLVC1G240BDTXRQ1
CLVC1G240BDTXRQ1

Mfr.:

Description:
Inverters Automotive single 1.1-V to 5.5-V inverter with 3-state outputs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
1 Circuit
LVC
X2SON-5
5.5 V
1.1 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 32 mA
Input Type: CMOS
Low Level Output Current: 32 mA
Output Type: 3-State
Product Type: Inverters
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Type: Automotive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.35 $0.35
$0.235 $2.35
$0.207 $5.18
$0.177 $17.70
$0.162 $40.50
$0.154 $77.00
Full Reel (Order in multiples of 3000)
$0.13 $390.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.