AND Logic Gates

Results: 884
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates A 595-SN74HCT08ANSR A 595-SN74HCT08ANSR A 595-SN74HCT08ANSR 1,939In Stock
Min.: 1
Mult.: 1
: 2,000

AND 4 Gate HCT 2 Input TSSOP-14 1 Output 4 mA - 4 mA 19 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 2,761In Stock
Min.: 1
Mult.: 1
: 2,000

AND 4 Gate HCT 8 Input SSOP-14 4 Output 4 mA - 4 mA 13 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. A 595- SN74HCT08PW A 595-S A 595-SN74HCT08PW 3,273In Stock
Min.: 1
Mult.: 1
: 2,000

AND 4 Gate HCT 8 Input TSSOP-14 4 Output 4 mA - 4 mA 13 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74LS08DR A 595-SN7 A 595-SN74LS08DR 703In Stock
Min.: 1
Mult.: 1

AND 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates A A 595-SN74LS08D 3,365In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 2,205In Stock
Min.: 1
Mult.: 1
: 2,000

AND 4 Gate LS 8 Input SOP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input pos-AND gate A 595-SN74LS09 A 595-SN74LS09D 331In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate LS 8 Input SOIC-14 4 Output 8 mA 100 uA 20 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input pos-AND gate 866In Stock
Min.: 1
Mult.: 1

AND 4 Gate LS 8 Input PDIP-14 4 Output 8 mA 100 uA 20 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input pos-AND gate 739In Stock
Min.: 1
Mult.: 1
: 2,000

AND 4 Gate LS 8 Input SOIC-14 4 Output 8 mA 100 uA 20 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive-AND Gate 788In Stock
Min.: 1
Mult.: 1

AND 3 Gate LS 9 Input PDIP-14 3 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-Input 393In Stock
Min.: 1
Mult.: 1

AND 2 Gate LS 8 Input PDIP-14 2 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-input Positiv e-AND Gates 632In Stock
Min.: 1
Mult.: 1
: 2,000

AND 2 Gate LS 8 Input SOIC-14 2 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 3,653In Stock
Min.: 1
Mult.: 1
: 2,000

AND 4 Gate LV 8 Input SSOP-14 4 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates A A 595-SN74LV08AD 736In Stock
15,000Expected 2026/08/26
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 1,234In Stock
Min.: 1
Mult.: 1
: 2,000

AND 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74LV08APWR 2,745In Stock
Min.: 1
Mult.: 1
: 2,000

AND 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 1,114In Stock
Min.: 1
Mult.: 1
: 3,000

AND 4 Gate LV 8 Input VQFN-14 4 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input. 1,133In Stock
Min.: 1
Mult.: 1
: 2,000

AND 3 Gate LV 9 Input SSOP-14 3 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input A 595-S N74LV21AD A 595-SN7 A 595-SN74LV21AD 1,051In Stock
5,000Expected 2026/09/08
Min.: 1
Mult.: 1
: 2,500

AND 2 Gate LV 8 Input SOIC-14 2 Output 12 mA - 12 mA 6 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input A 595-S N74LV21APW A 595-SN A 595-SN74LV21APW 2,877In Stock
Min.: 1
Mult.: 1
: 2,000

AND 2 Gate LV 8 Input TSSOP-14 2 Output 12 mA - 12 mA 6 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74LVC08ARGYRG4 A 5 A 595-SN74LVC08ARGYRG4 4,905In Stock
Min.: 1
Mult.: 1
: 3,000

AND 4 Gate LVC 8 Input VQFN-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate A 5 A 595-SN74LVC08ARGYR 2,928In Stock
Min.: 1
Mult.: 1
: 3,000

AND 4 Gate LVC 8 Input VQFN-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G08DBVR 3,118In Stock
Min.: 1
Mult.: 1
: 250

AND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Posit ive-AND Gate 4,952In Stock
Min.: 1
Mult.: 1
: 5,000

AND 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Posit ive-AND Gate 9,194In Stock
Min.: 1
Mult.: 1
: 5,000

AND 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel