AND Logic Gates

Results: 884
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

onsemi Logic Gates Qd 2-Input AND Gate 2,542In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 6.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate 7,943In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

AND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 6.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Quad 2-Input AND Gate with 5V Tol 5,240In Stock
6,000Expected 2026/09/02
Min.: 1
Mult.: 1
: 3,000

AND 4 Gate LCX 8 Input QFN-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate 7,233In Stock
Min.: 1
Mult.: 1
Max.: 460
: 2,500

AND 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates FINISHED GOOD 2,733In Stock
Min.: 1
Mult.: 1
: 3,000

AND 3 Gate 74LCX 3 Input DQFN-14 1 Output 24 mA - 24 mA 7 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Trp 3-Input AND Gate 8,291In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

AND 3 Gate LCX 9 Input TSSOP-14 3 Output 24 mA - 24 mA 6 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate 3,265In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate LVX 8 Input SOIC-Narrow-14 4 Output 4 mA - 4 mA 7.3 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate 1,322In Stock
2,500Expected 2027/04/02
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate 48In Stock
2,500Expected 2026/11/02
Min.: 1
Mult.: 1
Max.: 450
: 2,500

AND 4 Gate VHC 8 Input SOIC-Narrow-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate 4,255In Stock
2,500Expected 2026/08/31
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

AND 4 Gate VHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate 2,355In Stock
15,000On Order
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

AND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates TinyLogic HS 2-Input 4,362In Stock
Min.: 1
Mult.: 1
: 5,000

AND 1 Gate NC7S 2 Input MicroPak-6 1 Output 2.6 mA - 2.6 mA 100 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input AND Gate 21,220In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

AND 1 Gate S 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 3.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input AND Gate 1,964In Stock
Min.: 1
Mult.: 1
: 5,000

AND 1 Gate AUP 2 Input MicroPak-6 1 Output 2.6 mA - 2.6 mA 2.3 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input AND Gate 1,973In Stock
Min.: 1
Mult.: 1
: 5,000

AND 1 Gate AHCT 2 Input MicroPak-6 1 Output 2 mA - 2 mA 6 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input AND Gate 6,036In Stock
33,000Expected 2026/09/18
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

AND 1 Gate AHCT 2 Input SOT-23-5 1 Output 2 mA - 2 mA 6 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input AND Gate 13,256In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

AND 1 Gate NC7ST 2 Input SC-88A-5 1 Output 2 mA - 2 mA 27 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2Input AND Gate 6,559In Stock
Min.: 1
Mult.: 1
Max.: 790
: 5,000

AND 2 Input UDFN-6 1 Output 12.7 ns - 500 mV 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 3-Input AND Gate 8,056In Stock
15,000Expected 2026/08/31
Min.: 1
Mult.: 1
Max.: 780
: 5,000

AND 1 Gate NC7SV 3 Input MicroPak-6 1 Output 32 mA - 32 mA 8.5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 3-Input AND Gate 4,631In Stock
63,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

AND 1 Gate LVC 3 Input SC-70-6 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Input AND Gate 3,329In Stock
6,000Expected 2027/11/03
Min.: 1
Mult.: 1
Max.: 560
: 3,000

AND 2 Gate NC7WZ 2 Input US-8 1 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive single 2 -input 2V to 5.5V AN 94In Stock
6,000Expected 2026/11/09
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AHC 2 Input X2SON-5 1 Output 8 mA - 8 mA 9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Posit ive-AND Gate A 595- A 595-SN74AHCT1G08DBVR 3,055In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Posit ive-AND Gate A 595- A 595-SN74AHCT1G08DRLR 3,600In Stock
Min.: 1
Mult.: 1
: 4,000

AND 1 Gate AHCT 2 Input SOT-5X3-5 1 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo PWR SNGL 2Input P os AND Gate A 595-S A 595-SN74AUP1G08DCKR 2,736In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AUP 2 Input SC70-5 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel