AND Logic Gates

Results: 884
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74HC08N 337In Stock
Min.: 1
Mult.: 1

AND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad w/Schmitt-Trgr 418In Stock
Min.: 1
Mult.: 1

AND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 14 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74HCT08DR 1,012In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 13 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos AND Gates ALT 595-SN74H ALT 595-SN74HCT08DR 1,179In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 13 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos AND Gates ALT 595-SN74H ALT 595-SN74HCT08PWR 1,793In Stock
Min.: 1
Mult.: 1
: 2,000

AND 4 Gate HCT 8 Input TSSOP-14 4 Output 4 mA - 4 mA 13 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. A 595- SN74LV08APW A 595-S A 595-SN74LV08APW 1,149In Stock
10,000Expected 2026/10/23
Min.: 1
Mult.: 1
: 2,000

AND 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input 1,535In Stock
Min.: 1
Mult.: 1
: 2,000

AND 3 Gate LV 9 Input TVSOP-14 3 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74LV11AD A 595-S A 595-SN74LV11AD 2,525In Stock
Min.: 1
Mult.: 1
: 2,500

AND 3 Gate LV 9 Input SOIC-14 3 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74LV11APW A 595- A 595-SN74LV11APW 1,217In Stock
Min.: 1
Mult.: 1
: 2,000

AND 3 Gate LV 9 Input TSSOP-14 3 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input 1,678In Stock
Min.: 1
Mult.: 1
: 2,000

AND 2 Gate LV 8 Input TVSOP-14 2 Output 12 mA - 12 mA 6 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74LVC08ADBRG4 A 59 A 595-SN74LVC08ADBRG4 3,485In Stock
Min.: 1
Mult.: 1
: 2,000

AND 4 Gate LVC 8 Input SSOP-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74LVC08ADR 2,071In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74LVC08ADR 1,911In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate A 5 A 595-SN74LVC08AD 568In Stock
Min.: 1
Mult.: 1
: 250

AND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos AND Gate ALT 595-SN74LV ALT 595-SN74LVC08APW 642In Stock
Min.: 1
Mult.: 1

AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate A 5 A 595-SN74LVC08APW 582In Stock
Min.: 1
Mult.: 1
: 250

AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74LVC08APWT 325In Stock
Min.: 1
Mult.: 1
: 250

AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input A 595 -SN74LVC1G08DBVR A A 595-SN74LVC1G08DBVR 3,364In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos A 595-SN74LVC1G08DCKR A 595-SN74LVC1G08DCKR 1,642In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos A 595-SN74LVC1G08DCKT A 595-SN74LVC1G08DCKT 4,167In Stock
453,000On Order
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SGL 2-Input Positive AND Gate 7,428In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

AND 1 Gate LVC 2 Input X2SON-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl 2 Inpt Pos AND Gate 64In Stock
12,000Expected 2026/11/12
Min.: 1
Mult.: 1
: 4,000

AND 1 Gate LVC 2 Input SOT-5X3-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos AND Gate 8,160In Stock
Min.: 1
Mult.: 1
: 5,000

AND 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 2-Input Pos-AND Gate 148In Stock
10,000Expected 2026/11/19
Min.: 1
Mult.: 1
: 5,000

AND 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Posit ive-AND Gate 5,937In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel