AND Logic Gates

Results: 884
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Toshiba Logic Gates L-MOS AND 5,084In Stock
3,000Expected 2026/10/16
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate SZ 2 Input SOT-25-5 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates x34 AND(74HC08) 4,620In Stock
Min.: 1
Mult.: 1
: 3,000

AND 2 Gate W 4 Input SSOP-8 2 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates Dual 2-Input L-MOS Series 760In Stock
3,000Expected 2026/09/25
Min.: 1
Mult.: 1
: 3,000

AND 2 Gate WH 4 Input SOT-765-8 2 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ABT08D/SOT108/SO14 1,606In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate ABT 8 Input SOIC-14 4 Output 20 mA - 15 mA 2.4 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC08BZ/SOT8014/DHXQFN14 240In Stock
Min.: 1
Mult.: 1
: 3,000

AND 4 Gate AHC 8 Input DHXQFN-14 4 Output 5.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC08PW-Q100/SOT402/TSSOP14 714In Stock
2,500Expected 2026/09/25
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G08GV-Q100/SOT753/SO5 16,855In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G09GV-Q100/SOT753/SO5 2,638In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT08BQ-Q100/SOT762/DHVQFN1 2,752In Stock
Min.: 1
Mult.: 1
: 3,000

AND 4 Gate AHCT 8 Input DHVQFN-14 4 Output 4.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT08BZ/SOT8014/DHXQFN14 230In Stock
Min.: 1
Mult.: 1
: 3,000

AND 4 Gate AHCT 8 Input DHXQFN-14 4 Output 5.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G08GW-Q100/SOT353/UMT5 15,530In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AHCT 2 Input TSSOP-5 1 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G08GW-Q100/SOT353/UMT5 10,452In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC08D-Q100/SOT108/SO14 344In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC08D/SOT108/SO14 1,012In Stock
25,000Expected 2026/10/30
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC08PW-Q100/SOT402/TSSOP14 2,377In Stock
5,000Expected 2026/09/21
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC11D-Q100/SOT108/SO14 2,833In Stock
Min.: 1
Mult.: 1
: 2,500

AND 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC11D/SOT108/SO14 2,258In Stock
5,000Expected 2026/12/11
Min.: 1
Mult.: 1
: 2,500

AND 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC11PW-Q100/SOT402/TSSOP14 47In Stock
Min.: 1
Mult.: 1
: 2,500

AND 3 Gate HC 9 Input TSSOP-14 3 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G08GV-Q100/SOT753/SO5 4,744In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC21PW/SOT402/TSSOP14 5,534In Stock
Min.: 1
Mult.: 1
: 2,500

AND 2 Gate HC 8 Input TSSOP-14 2 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G08DC-Q100/SOT765/VSSOP8 4,375In Stock
Min.: 1
Mult.: 1
: 3,000

AND 2 Gate HC 4 Input VSSOP-8 2 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G08DP-Q100/SOT505/TSSOP8 5,123In Stock
Min.: 1
Mult.: 1
: 3,000

AND 2 Gate HC 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT08D-Q100/SOT108/SO14 4,966In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 11 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT08D/SOT108/SO14 1,389In Stock
10,000Expected 2026/10/16
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 11 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT08PW-Q100/SOT402/TSSOP14 5,443In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate HCT 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 11 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel