AND Logic Gates

Results: 884
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74F08DR Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

AND 4 Gate F 2 Input SOIC-14 1 Output 20 mA - 1 mA 6.6 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Gates A 595-SN74HC11NSR Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

AND 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Logic Gates Quad 2 Input Pos AND Gates ALT 595-SN74L ALT 595-SN74LV08ARGYR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3,000

AND 4 Gate LV 2 Input VQFN-14 1 Output 12 mA - 12 mA 10.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-AND Gates A 595-N74LV08ATPWRG4Q1 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

AND 4 Gate LV 2 Input TSSOP-14 1 Output 12 mA - 12 mA 20 ns 2 V 5.5 V - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-AND Gate Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

AND 4 Gate S 8 Input SOIC-14 4 Output 20 mA 250 uA 9 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-AND Gates A 595-SN74AHC08MDREP Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

AND 4 Gate AHC 2 Input SOIC-14 1 Output 8 mA - 8 mA 9 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-AND Gates A 595-SN74LV4T08PWREP Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

AND 4 Gate AHCT 2 Input SOIC-14 1 Output 8 mA - 8 mA 9 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-AND Gates A 595-SN74LV08ATPWREP Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

AND 4 Gate LV-A 2 Input TSSOP-14 1 Output 12 mA - 12 mA 20 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-AND Gates A 595-SN74LV08AMPWREP Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

AND 4 Gate LV-A 2 Input TSSOP-14 1 Output 12 mA - 12 mA 20 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Tr 3 Inp Pos-AND Gates A 595 A 595-SN74AC11IPWREP Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

AND 3 Gate AC 3 Input TSSOP-14 1 Output 24 mA - 24 mA 10 ns 5.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-AND Gates A 595-SN74ACT08IDREP Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

AND 4 Gate ACT 2 Input SOIC-14 1 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Logic Gates EP Dual 2-Inp Pos- A nd Gate A 595-74LVC A 595-74LVC2G08MDCUREP Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3,000

AND 2 Gate LVC 2 Input VSSOP-8 1 Output 24 mA - 24 mA 5.7 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G08GZ-Q100/SOT8065/XSON5 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10,000

AND 2 Gate 2 Input XSON-5 1 Output 12.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G09GZ-Q100/SOT8065/XSON5 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10,000

AND 2 Gate 2 Input XSON-5 1 Output 11 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G09GZ-Q100/SOT8065/XSON5 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10,000

AND 2 Gate 2 Input XSON-5 1 Output 19.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G08GZ-Q100/SOT8065/XSON5 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10,000

AND 2 Gate 2 Input XSON-5 1 Output 8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G00GZ/SOT8065/XSON5 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10,000

AND 2 Gate 2 Input XSON-5 1 Output 11.4 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G08GZ/SOT8065/XSON5 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10,000
AND 74AHC 2 Input SOT-8065-1 16 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G09GZ/SOT8065/XSON5 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10,000

AND 2 Gate 2 Input XSON-5 1 Output 11 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G09GN/SOT1115/X2SON6 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5,000

AND 2 Gate AUP XSON-6 1.9 mA 13.5 ns - 500 mV 4.6 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G09GZ/SOT8065/XSON5 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10,000

AND 2 Gate 2 Input XSON-5 1 Output 19.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G11GS/SOT1202/X2SON6 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5,000

AND 3 Gate AUP XSON-6 18.9 ns - 500 mV 4.6 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G08GN/SOT1116/X2SON8 Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

AND 1 Gate AUP XSON-8 17 ns 500 mV 3.6 V - 40 C + 125 C SMD/SMT Reel
Nexperia Logic Gates 74HC1G08GW-Q100/SOT353/UMT5
15,000Expected 2026/11/16
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate HC 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G08GZ/SOT8065/XSON5 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10,000
AND CMOS 2 Input 3.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel