XOR Logic Gates

Results: 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74AUP1G86GW/SOT353/UMT5 5,669In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 4.4 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G86GV/SOT753/SO5 20,618In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G86GS/SOT1203/X2SON8 5,000In Stock
Min.: 1
Mult.: 1
: 5,000

XOR 1 Gate LVC 2 Input XSON-8 1 Output 12.4 ns 1.65 V 5.5 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G86GW/SOT353/UMT5 2,741In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate AHC 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G86GM/SOT886/XSON6 4,538In Stock
Min.: 1
Mult.: 1
: 5,000

XOR 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 4.4 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G86GW/SOT353/UMT5 7,300In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate HCT 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 27 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G86GM/SOT886/XSON6 6,945In Stock
Min.: 1
Mult.: 1
: 5,000

XOR 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G86GW/SOT353/UMT5 12,950In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G86GT/SOT833/XSON8 241In Stock
Min.: 1
Mult.: 1
: 5,000

XOR 2 Gate LVC 4 Input XSON-8 2 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input XOR 612In Stock
Min.: 1
Mult.: 1

XOR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 2-6V Quad 2-Input XOR 3,749In Stock
Min.: 1
Mult.: 1
Max.: 495

XOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates Quad 2-Input OR Gate 934In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 7,518In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 6.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 2,939In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 8.3 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 1,911In Stock
Min.: 1
Mult.: 1

XOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates Quad 2-Input OR Gate 2,562In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 711In Stock
10,000Expected 2026/09/07
Min.: 1
Mult.: 1
Max.: 540
: 2,500

XOR 4 Gate HC 2 Input SOIC-Narrow-14 1 Output 5.2 mA - 5.2 mA 120 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input XOR Gate 18,106In Stock
15,000Expected 2027/06/11
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

XOR 1 Gate S 2 Input SOT-23-5 1 Output 2.6 mA - 2.6 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input XOR Gate 16,653In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

XOR 1 Gate S 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input Exclusive-OR Gate; TinyLogic 132In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate NC7ST 2 Input SC-88A-5 1 Output 2 mA - 2 mA 29 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 3-Input Exclusive OR Gate 6,641In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate NC7SV 3 Input SC-70-6 1 Output 32 mA - 32 mA 9.5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input Exc OR Gate 4,078In Stock
Min.: 1
Mult.: 1
: 5,000

XOR 1 Gate LVC 2 Input MicroPak-6 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Input XOR Gate 17,997In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

XOR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Input OR Gate 7,479In Stock
9,000Expected 2027/06/02
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

XOR 1 Gate LVC 2 Input SC-88A-5 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS Dl 2-Inp OR Gate 9,481In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

XOR 2 Gate AUC 4 Input US-8 2 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel