SSOP-5 Logic Gates

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
ROHM Semiconductor Logic Gates 1.65V TO 5.5 V 2-INPUT NAND 5,620In Stock
Cut Tape
$0.40
$0.28
$0.25
$0.217
Reel
$0.178
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate BD7LS 2 Input SSOP-5 1 Output 32 mA - 32 mA 12 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Logic Gates 1.65V TO 5.5 V 2-INPUT NAND 5,619In Stock
Cut Tape
$0.40
$0.28
$0.25
$0.217
Reel
$0.166
Min.: 1
Mult.: 1
: 3,000
Buffer, Non-Inverter 1 Gate BD7LS 1 Input SSOP-5 1 Output 32 mA - 32 mA 9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Logic Gates SSOP-5 IC AUTO 2-INP NAND GATE 2,969In Stock
Cut Tape
$0.461
$0.321
$0.286
$0.249
Reel
$0.199
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate BD7LS 2 Input SSOP-5 1 Output - 50 mA 50 mA 15 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor Logic Gates ICs, Switch & Multiplexer & Logic, Automotive Single 2-input NOR gate 1,824In Stock
Cut Tape
$0.461
$0.321
$0.286
$0.249
Reel
$0.199
Min.: 1
Mult.: 1
: 3,000
NOR 1 Gate BD7LS 2 Input SSOP-5 1 Output - 50 mA 50 mA 15 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor Logic Gates SSOP5 IC LOGIC 2INPUT AND GATE 2,525In Stock
Cut Tape
$0.461
$0.321
$0.286
$0.249
Reel
$0.199
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate BD7LS 2 Input SSOP-5 1 Output - 50 mA 50 mA 15 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor Logic Gates SSOP-5 IC AUTO 2-INP OR GATE 2,522In Stock
Cut Tape
$0.461
$0.321
$0.286
$0.249
Reel
$0.199
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate BD7LS 2 Input SSOP-5 1 Output - 50 mA 50 mA 15 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor Logic Gates AECQ 242In Stock
3,000Expected 2027/01/04
Cut Tape
$0.43
$0.293
$0.261
$0.226
Reel
$0.172
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate BD7LS 2 Input SSOP-5 1 Output 32 mA - 32 mA 10 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Logic Gates 1.65V TO 5.5V 2-INPUT NAND 2,264In Stock
Cut Tape
$0.40
$0.28
$0.25
$0.217
Reel
$0.167
Min.: 1
Mult.: 1
: 3,000
Buffer, Non-Inverter 1 Gate BD7LS 1 Input SSOP-5 1 Output 32 mA - 32 mA 11 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Logic Gates 1.65V TO 5.5V 2-INPUT NAND 3,674In Stock
Cut Tape
$0.40
$0.28
$0.25
$0.217
Reel
$0.187
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate BD7LS 2 Input SSOP-5 1 Output 32 mA - 32 mA 10 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates USV L-MOS LOGIC (HS) 7,967In Stock
Cut Tape
$0.211
$0.14
$0.124
$0.106
Reel
$0.081
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate S 2 Input SSOP-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates SMV L-MOS LOGIC (HS) 8,659In Stock
Cut Tape
$0.17
$0.115
$0.101
$0.086
Reel
$0.07
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate S 2 Input SSOP-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates SMV L-MOS LOGIC (HS) 17,258In Stock
Cut Tape
$0.211
$0.131
$0.115
$0.097
Reel
$0.072
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate S 2 Input SSOP-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates USV L-MOS LOGIC (HS) 6,917In Stock
6,000Expected 2027/03/05
Cut Tape
$0.17
$0.115
$0.101
$0.086
Reel
$0.065
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate S 2 Input SSOP-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Logic Gates SINGLE INVERTER 307In Stock
Cut Tape
$0.42
$0.288
$0.256
$0.221
Reel
$0.183
Min.: 1
Mult.: 1
: 3,000
NOR 1 Gate BD7LS 2 Input SSOP-5 1 Output 32 mA - 32 mA 10 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Logic Gates 1.65V TO 5.5V 2-INPUT BUFFE
5,400Expected 2026/11/04
Cut Tape
$0.43
$0.293
$0.261
$0.226
Reel
$0.158
Min.: 1
Mult.: 1
: 3,000
Buffer, Non-Inverter 1 Gate BD7LS 1 Input SSOP-5 1 Output 32 mA - 32 mA 10 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates Single Exclusive-OR Gate
5,925Expected 2026/10/30
Cut Tape
$0.17
$0.115
$0.101
$0.086
Reel
$0.066
Min.: 1
Mult.: 1
: 3,000
XOR 1 Gate SH 2 Input SSOP-5 1 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel