Reel Logic Gates

Results: 3,704
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Dual 4-input Positiv e-AND Gates A 595-S A 595-SN74LS21D 11,543In Stock
Cut Tape
$0.63
$0.445
$0.399
$0.348
Reel
$0.288
Min.: 1
Mult.: 1
: 2,500
AND 2 Gate LS 8 Input SOIC-14 2 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-AND G ate
9,297In Stock
Cut Tape
$0.63
$0.443
$0.397
$0.347
Reel
$0.266
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-AND Gate
7,407In Stock
Cut Tape
$1.97
$1.47
$1.33
$1.19
Reel
$0.985
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input A 595-N 74LVC2G86DCTRG4 A 5 A 595-N74LVC2G86DCTRG4 17,457In Stock
Cut Tape
$0.65
$0.476
$0.42
$0.377
Reel
$0.349
Min.: 1
Mult.: 1
: 3,000
XOR 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates AHC TTL Compatible LOGIC 50,758In Stock
Cut Tape
$0.211
$0.133
$0.113
$0.098
Reel
$0.062
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
NAND 1 Gate AHCT 2 Input SOT-25-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G86GW-Q100/SOT353/UMT5 155,305In Stock
Cut Tape
$0.11
$0.076
$0.066
$0.056
$0.051
Reel
$0.051
Min.: 1
Mult.: 1
: 3,000
XOR 1 Gate HC 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHC08BQ/SOT762/DHVQFN14 15,800In Stock
Cut Tape
$0.37
$0.255
$0.228
$0.197
Reel
$0.151
Min.: 1
Mult.: 1
: 3,000
AND 4 Gate VHC 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ABT32PW/SOT402/TSSOP14 4,035In Stock
Cut Tape
$0.98
$0.702
$0.634
$0.558
Reel
$0.463
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate ABT 8 Input TSSOP-14 4 Output 20 mA - 15 mA 2.3 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G86DC/SOT765/VSSOP8 10,526In Stock
Cut Tape
$0.38
$0.263
$0.234
$0.204
Reel
$0.151
Min.: 1
Mult.: 1
: 3,000
XOR 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 4.4 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT2G00DP/SOT505/TSSOP8 23,442In Stock
Cut Tape
$0.35
$0.243
$0.217
$0.187
Reel
$0.148
Min.: 1
Mult.: 1
: 3,000
NAND 2 Gate HCT 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 29 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Quad 2-Input AND Gate with 5V Tol 8,007In Stock
Cut Tape
$0.511
$0.359
$0.321
$0.279
Reel
$0.208
Min.: 1
Mult.: 1
: 3,000
AND 4 Gate LCX 8 Input QFN-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-SN74AHC32PW A 59 A 595-SN74AHC32PW 41,764In Stock
Cut Tape
$0.42
$0.295
$0.264
$0.228
Reel
$0.185
Min.: 1
Mult.: 1
: 2,000
OR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates
1,776In Stock
Cut Tape
$2.59
$1.94
$1.77
$1.59
Reel
$1.36
Min.: 1
Mult.: 1
: 2,000
OR 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND gates A A 595-SN74ALS00AD 2,886In Stock
Cut Tape
$1.30
$0.944
$0.854
$0.757
Reel
$0.645
Min.: 1
Mult.: 1
: 2,500
NAND 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 11 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 14,894In Stock
Cut Tape
$0.38
$0.276
$0.25
$0.222
Reel
$0.194
Min.: 1
Mult.: 1
: 3,000
AND 4 Gate ALVC 8 Input VQFN-14 4 Output 24 mA - 24 mA 2.9 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input pos- NA ND buffer/driver A A 595-SN74AS1000AD 1,868In Stock
Cut Tape
$4.27
$3.24
$2.98
$2.70
Reel
$2.33
Min.: 1
Mult.: 1
: 2,500
NAND 4 Gate AS 8 Input SOIC-14 4 Output 48 mA - 48 mA 4 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74HC08PWR
6,418In Stock
Cut Tape
$0.68
$0.473
$0.422
$0.368
Reel
$0.258
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Schmitt-trigger inpu ts quadruple 2-inpu 10,791In Stock
Cut Tape
$0.45
$0.316
$0.283
$0.245
Reel
$0.188
Min.: 1
Mult.: 1
: 2,000
XNOR 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates 2,665In Stock
Cut Tape
$1.19
$0.861
$0.778
$0.688
Reel
$0.547
Min.: 1
Mult.: 1
: 2,000
OR 4 Gate LS 8 Input SSOP-14 4 Output 8 mA - 400 uA 14 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 7,560In Stock
Cut Tape
$0.63
$0.449
$0.404
$0.352
Reel
$0.261
Min.: 1
Mult.: 1
: 2,000
NOR 4 Gate LV 8 Input SSOP-14 4 Output 12 mA - 12 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74LVC10APW A 595 A 595-SN74LVC10APW 15,378In Stock
Cut Tape
$0.45
$0.316
$0.283
$0.245
Reel
$0.199
Min.: 1
Mult.: 1
: 2,000
NAND 3 Gate LVC 9 Input TSSOP-14 3 Output 24 mA - 24 mA 4.9 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CnfgrbleMultFnctnGt 7,821In Stock
Cut Tape
$0.54
$0.377
$0.338
$0.294
Reel
$0.215
Min.: 1
Mult.: 1
: 3,000
AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input DSBGA-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Config Mult-Function Gate 18,466In Stock
Cut Tape
$0.30
$0.209
$0.186
$0.16
Reel
$0.114
Min.: 1
Mult.: 1
: 5,000
AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CnfgrbleMultFnctnGt 5,089In Stock
Cut Tape
$0.73
$0.52
$0.468
$0.409
Reel
$0.319
Min.: 1
Mult.: 1
: 3,000
AND, MUX, NAND, NOR, OR, XNOR, XOR, Buffer, Inverter 1 Gate LVC 5 Input DSBGA-8 1 Output 32 mA - 32 mA 6.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Toshiba Logic Gates X34 Pb-F LCX TSSOP 14 CMOS LOGIC 36,121In Stock
Cut Tape
$0.311
$0.214
$0.19
$0.164
Reel
$0.122
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate LCX 8 Input 4 Output 24 mA - 24 mA 6.5 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel