Registers

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Number of Circuits Logic Family Maximum Clock Frequency Package/Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Minimum Operating Temperature Maximum Operating Temperature Qualification Mounting Style Packaging
Texas Instruments Registers 8B Multi-Level Pipel ine Register Non-Stocked Lead-Time 16 Weeks
$3.47
$3.43
$3.40
Min.: 275
Mult.: 25
CMOS 1 Circuit FCT SOIC-24 7.5 ns 4.75 V 5.25 V 64 mA - 32 mA - 55 C + 125 C SMD/SMT Tube
Texas Instruments Registers 13-26-Bit Registered Buffer Non-Stocked Lead-Time 16 Weeks
Reel
$5.47
Min.: 2,000
Mult.: 2,000
: 2,000
CMOS SSTVF TSSOP-64 2.5 ns 2.3 V 2.7 V 16 mA - 16 mA 0 C + 70 C SMD/SMT Reel
Texas Instruments Registers 13 to 26 Bit Non-Stocked Lead-Time 16 Weeks
Reel
$7.19
Min.: 2,000
Mult.: 2,000
: 2,000
CMOS SSTV TSSOP-64 2.8 ns 2.3 V 2.7 V 20 mA - 20 mA 0 C + 70 C SMD/SMT Reel
Renesas Electronics Registers 16BIT BUFF/ TRANCIEVER Non-Stocked Lead-Time 24 Weeks
$3.88
$2.90
$2.65
$2.36
Min.: 1
Mult.: 1
CMOS 1 Circuit FCT 10 MHz TSSOP-48 5.2 ns 4.5 V 5.5 V 50 mA - 36 mA - 40 C + 85 C Tube
Renesas Electronics Registers 16BIT BUFF/ TRANCIEVER Non-Stocked Lead-Time 24 Weeks
Reel
$2.08
$2.06
Min.: 2,000
Mult.: 2,000
: 2,000
FCT TSSOP-48 Reel
Renesas Electronics Registers OCTAL D REGISTAR Non-Stocked Lead-Time 24 Weeks
$2.17
$1.60
$1.47
$1.29
Min.: 1
Mult.: 1
CMOS 1 Circuit FCT 10 MHz SOIC-20 6.2 ns 4.5 V 5.5 V 48 mA - 15 mA - 40 C + 85 C SMD/SMT Tube
Renesas Electronics Registers 18-Bit Register Non-Stocked Lead-Time 24 Weeks
Reel
$2.44
$2.40
Min.: 1,000
Mult.: 1,000
: 1,000
FCT SSOP-56 Reel
Texas Instruments Registers 28B-56B Reg Buffer A 595-74SSQEC32882ZAL A 595-74SSQEC32882ZALR Non-Stocked Lead-Time 16 Weeks
Reel
$7.80
Min.: 2,000
Mult.: 2,000
: 2,000
SSQE NFBGA-176 Reel
STMicroelectronics Registers 9 Bit Parity Generator 22ns 6V Non-Stocked Lead-Time 30 Weeks
Cut Tape
$0.235
Min.: 5,000
Mult.: 2,500
: 2,500
CMOS 1 Circuit HC SOIC-14 250 ns 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C AEC-Q100 SMD/SMT Reel