M74HC280YRM13TR

STMicroelectronics
511-M74HC280YRM13TR
M74HC280YRM13TR

Mfr.:

Description:
Registers 9 Bit Parity Generator 22ns 6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Registers
RoHS:  
CMOS
1 Circuit
HC
SOIC-14
250 ns
2 V
6 V
5.2 mA
- 5.2 mA
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: STMicroelectronics
Function: 9-bit Parity Generator
Mounting Style: SMD/SMT
Product Type: Registers
Series: M74HC280
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 259.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$0.235 $1,175.00