4 kbit EEPROM

Results: 631
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM 4-Kb SPI bus EEPROM w/ hi-spd clock 3,868In Stock
Min.: 1
Mult.: 1
: 4,000

4 kbit SPI 5 MHz 512 x 8 TSSOP-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-DF Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K 512X8 SER EE IND 3,156In Stock
Min.: 1
Mult.: 1
: 3,300

4 kbit 3-Wire, Microwire 2 MHz 512 x 8 TDFN-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape

onsemi EEPROM 4KB MICROWIRE SER EE 2,400In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV93C66 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kb SPI bus EEPROM w/ hi-spd clock 5,839In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit SPI 5 MHz 512 x 8 SOIC-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-DF Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 4K SSOP-B8 EEPROM 5,133In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit I2C 400 kHz 512 x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L04FV-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROM Memory IC Serial-Microwire 4Kbit 8-Pin
2,549In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit SPI 2 MHz 256 x 16 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 7,180In Stock
Min.: 1
Mult.: 1
: 4,000

4 kbit Serial 3 MHz 256 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM (3-Wire) 1.25MHz 4Kbit 2.7-5.5V
5,961In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit SPI 2 MHz 256 x 16 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 11,995In Stock
Min.: 1
Mult.: 1
: 4,000

4 kbit Serial 3 MHz 256 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 4Kbit 2.5-5.5V
4,651In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit SPI 10 MHz 512 x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 4Kbit 2.5-5.5V
5,800In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit SPI 10 MHz 512 x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ABLIC EEPROM 4-Kbit SPD EEPROM for DDR4 DIMMs 9,324In Stock
Min.: 1
Mult.: 1
: 5,000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 DFN-8 1.7 V 3.6 V SMD/SMT 100 Year - 20 C + 125 C S-34xx Reel, Cut Tape, MouseReel

ABLIC EEPROM FOR AUTOMOTIVE 150 C OPERATION 3-WIRE SERIAL E2PROM 3,993In Stock
Min.: 1
Mult.: 1
: 4,000

4 kbit 3-Wire 1 MHz 256 x 16 SOP-8 600 ns 4 V 5.5 V SMD/SMT 100 Year - 40 C + 150 C S-93S66A Reel, Cut Tape, MouseReel
onsemi CAS93C66VP2I-GT3
onsemi EEPROM 4KB MICROWIRE SER EEPROM 2,819In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit 3-Wire, Microwire 4 MHz 512 x 8/256 x 16 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAS93C66 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 4K MSOP8 EEPROM 2,864In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit I2C 400 kHz 512 x 8 MSOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L04FVM-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4-Kbit serial I2C bus EEPROM 105C operation 1,945In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit I2C 1 MHz 512 x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 4K SOP8 EEPROM 2,119In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit Serial 2 MHz 256 x 16 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93L66-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 4K VSON008X2030 EEPROM 6,128In Stock
Min.: 1
Mult.: 1
: 4,000

4 kbit Serial 400 kHz 512 x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T04-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 4Kbit 2.5-5.5V
2,384In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit SPI 10 MHz 512 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Microwire BUS 4Kbit(256x16bit) 3,900In Stock
Min.: 1
Mult.: 1
: 4,000

4 kbit Serial 3 MHz 256 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Microwire BUS 4Kbit(256x16bit) 2,945In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit Serial 3 MHz 256 x 16 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB SPI SER CMOS EEPROM FOR VCC=1.7V 2,998In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3,000

4 kbit SPI 20 MHz 512 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25040LV Reel, Cut Tape
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 5-SOT23, AUTO 125C 2,468In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit I2C 1 MHz 512 x 8 SOT-23-5 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4Kbit 100kHz I2C 400 kHZ Fast-Mode 4,990In Stock
Min.: 1
Mult.: 1
: 5,000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 UFDFPN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 20 C + 85 C M24C04-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM MEMORY 6,935In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-F Tube