MTFC64GAZAQHD-AAT

Micron
340-505723-TRAY
MTFC64GAZAQHD-AAT

Mfr.:

Description:
eMMC eMMC 512Gbit 153/196VFBGA AT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: eMMC
RoHS:  
VFBGA-153
64 GB
TLC
320 MB/s
215 MB/s
eMMC 5.1 HS400
2.7 V
3.6 V
- 40 C
+ 105 C
Tray
Application: Automotive
Brand: Micron
Dimensions: 13 mm x 11.5 mm x 0.9 mm
Moisture Sensitive: Yes
Product Type: eMMC
Factory Pack Quantity: 1520
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

e.MMC Memory

Micron e.MMC Memory combines high-capacity NAND flash memory with a high-speed MultiMediaCard (MMC) controller. The e.MMC is housed in a single package and is an ideal choice for MMC-like, application-to-application interoperability. The devices are housed in a wide range of consumer, networking, industrial, and automotive applications. Micron offers e.MMC memory solutions in a variety of density types and options. Micron e.MMC Memory is an industry-standard BGA single-package solution that combines a NAND flash memory device with a JEDEC-compliant controller. The devices manage operations internally, such as wear leveling, bad block management, and device mapping. Error handling is also implemented internally to remove the burden from the host processor, thereby optimizing system performance.

In Stock: 832

Stock:
832 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$196.86 $196.86