SN74ACT2226DW

Texas Instruments
595-SN74ACT2226DW
SN74ACT2226DW

Mfr.:

Description:
FIFO Dual 64x1 FIFO Mem A 595-SN74ACT2226DWR A 595-SN74ACT2226DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: FIFO
RoHS:  
1 bit
Unidirectional
128 bit
Synchronous
64 k x 1 x 2
4 Circuit
22 MHz
20 ns
5.5 V
4.5 V
400 uA
- 40 C
+ 85 C
SOIC-24
Tube
Brand: Texas Instruments
Height: 2.35 mm
Mounting Style: SMD/SMT
Product Type: FIFO
Series: SN74ACT2226
Factory Pack Quantity: 25
Subcategory: Memory & Data Storage
Width: 7.52 mm
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542320090
USHTS:
8542390090
JPHTS:
8542320905
KRHTS:
8542321040
TARIC:
8542329000
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 150   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.61 $1,291.50