4 bit NOR Flash

Results: 538
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Micron NOR Flash SPI 256Mbit 4 Die 73In Stock
Min.: 1
Mult.: 1

SMD/SMT XFWLBGA-23 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 256Mbit 4 1.8 Volts 24/25 TBGA 1 AL 7In Stock
1,122Expected 2026/09/03
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT T-PBGA-24 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O SOP-16
7,799On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOP-16 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O BGA-24
3,404On Order
Min.: 1
Mult.: 1
Max.: 250
: 2,000

SMD/SMT BGA-24 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O WSON-8 6x5mm
9,941On Order
Min.: 1
Mult.: 1
: 4,000

SMD/SMT WSON-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O WSON-8 6x5mm QE=1
5,450Expected 2027/08/05
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 104 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O USON-8 4x3mm
34,845On Order
Min.: 1
Mult.: 1
: 5,000

SMD/SMT USON-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 512Mbit x4 I/O SOP-16
3,290On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOP-16 MX25L 512 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 128 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 512Mbit x4 I/O BGA-24
3,961On Order
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SMD/SMT BGA-24 MX25L 512 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 128 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil
53,289On Order
Min.: 1
Mult.: 1
Max.: 500
: 2,000

SMD/SMT SOP-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 64Mbit x4 I/O USON-8 4x4mm
37,490On Order
Min.: 1
Mult.: 1
: 7,500

SMD/SMT USON-8 MX25R 64 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serail NOR 1.65V-3.6V 8Mbit x4 I/O USON-8 2x3mm
22,433Expected 2026/09/21
Min.: 1
Mult.: 1
Max.: 250
: 12,000

SMD/SMT USON-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O SOP-8 209mil
7,943On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOP-8 MX25U 128 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WLCSP-12
5,852On Order
Min.: 1
Mult.: 1
: 3,000

SMD/SMT WLCSP-12 MX25U 128 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O WLCSP-32
2,950Expected 2027/01/21
Min.: 1
Mult.: 1
Max.: 250
: 3,000

SMD/SMT WLCSP-32 MX25U 256 Mbit 1.65 V 2 V 25 mA SPI 120 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O SOP-8 209mil
11,880Expected 2027/01/21
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOP-8 MX25U 256 Mbit 1.65 V 2 V 25 mA SPI 120 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O WSON-8 8x6mm
4,778On Order
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX25U 256 Mbit 1.65 V 2 V 25 mA SPI 120 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O WSON-8 6x5mm
3,795On Order
Min.: 1
Mult.: 1
: 4,000

SMD/SMT WSON-8 MX25U 256 Mbit 1.65 V 2 V 25 mA SPI 120 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O BGA-24 6x8mm QE=1
3,830On Order
Min.: 1
Mult.: 1
Max.: 250
: 2,000

SMD/SMT BGA-24 MX25U 256 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O WSON-8 8x6mm QE=1
4,800On Order
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX25U 256 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O WSON-8 8x6mm
2,070On Order
Min.: 1
Mult.: 1
: 4,000

SMD/SMT WSON-8 MX25U 512 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 128 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O USON-8 4x3mm
9,982On Order
Min.: 1
Mult.: 1
: 5,000

SMD/SMT USON-8 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O WSON-8 6x5mm
20,000On Order
Min.: 1
Mult.: 1
: 4,000

SMD/SMT WSON-8 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 1Gbit x4 I/O SOP-16
7,015On Order
Min.: 1
Mult.: 1
Max.: 100
: 1,000

SMD/SMT SOP-16 MX66L 1 Gbit 2.7 V 3.6 V 40 mA SPI 104 MHz 256 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 1Gbit x4 I/O BGA-24
3,999On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT BGA-24 MX66L 1 Gbit 2.7 V 3.6 V 40 mA SPI 104 MHz 256 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel