4 bit NOR Flash

Results: 538
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 1.8V 1Gbit x4 I/O SOP-16
3,465On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOP-16 MX66U 1 Gbit 1.65 V 2 V 60 mA SPI 133 MHz 256 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 1Gbit x4 I/O BGA-24
4,818On Order
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SMD/SMT BGA-24 MX66U 1 Gbit 1.65 V 2 V 60 mA SPI 133 MHz 256 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 2Gbit x4 I/O BGA-24
3,267On Order
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT BGA-24 MX66U 2 Gbit 1.7 V 2 V 140 mA SPI 133 MHz 512 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 2Gbit x4 I/O BGA-24 QE=1 +105C
1,340On Order
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX66U 2 Gbit 1.7 V 2 V 140 mA SPI 133 MHz 512 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil RPMC
8,000On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOP-8 MX77L 128 Mbit 2.7 V 3.6 V 17 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O WSON-8 8x6mm
3,027On Order
Min.: 1
Mult.: 1
: 4,000

SMD/SMT WSON-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O SOP-8 209mil QE=1
3,995On Order
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SMD/SMT SOP-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 104 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 150mil Automotive +125C
2,383On Order
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil Automotive +125C
1,564On Order
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O WSON-8 6x5mm
4,000Expected 2027/03/17
Min.: 1
Mult.: 1
Max.: 100
: 4,000

SMD/SMT WSON-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O WSON-8 6x5mm
4,000On Order
Min.: 1
Mult.: 1
Max.: 250
: 4,000

SMD/SMT WSON-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil
4,723On Order
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil +105C
4,000On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOP-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 105 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil Automotive +105C
1,099On Order
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O WSON-8 6x5mm
3,946On Order
Min.: 1
Mult.: 1
Max.: 250
: 4,000

SMD/SMT WSON-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O WLCSP-12
12,000Expected 2027/03/19
Min.: 1
Mult.: 1
: 6,000

SMD/SMT WLCSP-12 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 4Mbit x4 I/O USON-8 2x3mm
23,950Expected 2026/10/07
Min.: 1
Mult.: 1
: 12,000

SMD/SMT USON-8 MX25R 4 Mbit 1.65 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 8Mbit x4 I/O SOP-8 150mil
17,479On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOP-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WSON-8 8x6mm
4,000On Order
Min.: 1
Mult.: 1
: 4,000

SMD/SMT WSON-8 MX25U 128 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WLCSP-16
2,773On Order
Min.: 1
Mult.: 1
Max.: 500
: 3,000

SMD/SMT WLCSP-16 MX25U 128 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O SOP-8 209mil QE=1
1,998On Order
Min.: 1
Mult.: 1
Max.: 250
: 2,000

SMD/SMT SOP-8 MX25U 128 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O WLCSP-8
11,974On Order
Min.: 1
Mult.: 1
: 6,000

SMD/SMT WLCSP-8 MX25U 16 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O SOP-16
2,998On Order
Min.: 1
Mult.: 1
Max.: 100
: 1,000

SMD/SMT SOP-16 MX25U 256 Mbit 1.65 V 2 V 25 mA SPI 120 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O BGA-24
2,000On Order
Min.: 1
Mult.: 1
Max.: 250
: 2,000

SMD/SMT BGA-24 MX25U 256 Mbit 1.65 V 2 V 25 mA SPI 120 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O SOP-16
1,939On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOP-16 MX25U 256 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel