SOIC-8 NOR Flash

Results: 258
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas / Dialog NOR Flash 32 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual, Quad SPI NOR flash 6,793In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 AT25FF321A 32 Mbit 1.65 V 3.6 V 15 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 1.65V to 1.95V 2Mbit SPI Serial Flash 730In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25WF 2 Mbit 1.65 V 1.95 V 5 mA SPI 40 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 8 Mbit, 1.8V SPI Serial Flash 343In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25WF 8 Mbit 1.65 V 1.95 V 15 mA SPI 40 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 2Mbit 33MHz
1,011In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25LF 2 Mbit 3 V 3.6 V 10 mA SPI 33 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 2Mbit 33MHz
1,436In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25LF 2 Mbit 3 V 3.6 V 10 mA SPI 33 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 1M (128K x 8) 33MHz
1,828In Stock
1,800Expected 2027/01/04
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 2M (256Kx8) 20MHz 2.7-3.6V Commercial
1,347In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 10 mA SPI 20 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape
Microchip Technology NOR Flash 256K X 8 14 us Industrial Temp
563In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 30 mA SPI 20 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 64K X 8 14 us
1,377In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 512 kbit 2.7 V 3.6 V 10 mA SPI 20 MHz 64 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 512K (64Kx8) 20MHz 2.7-3.6V Commercial
828In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 SST25VF 512 kbit 2.7 V 3.6 V 10 mA SPI 20 MHz 64 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 512K (64Kx8) 33MHz 2.7-3.6V Commercial
383In Stock
1,600Expected 2026/10/08
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 512 kbit 2.7 V 3.6 V 10 mA SPI 33 MHz 64 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 512K (64Kx8) 33MHz 2.7-3.6V Industrial
695In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 512 kbit 2.7 V 3.6 V 10 mA SPI 33 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Tube
ISSI NOR Flash 64Mb, QPI/QSPI, 8-pin SOP 150Mil, RoHS, T&R, new die rev 66In Stock
Min.: 1
Mult.: 1
: 100

SMD/SMT SOIC-8 64 Mbit 1.65 V 2 V 7 mA Dual/Quad SPI/QPI 133 MHz 8 M x 8 Synchronous - 40 C + 105 C Reel, Cut Tape
Microchip Technology NOR Flash 2.7 to 3.6V 16Mbit Serial Quad I/O Flsh 16In Stock
Min.: 1
Mult.: 1
: 2,100

SMD/SMT SOIC-8 SST26VF 16 Mbit 2.7 V 3.6 V 12 mA SPI 80 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR
397In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1.8V, 16M-bit, 4Kb Uniform Sector
1,032In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-8 W25Q16JW 16 Mbit 1.65 V 1.95 V 18 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V 2M-bit, 4Kb Uniform Sector
143In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 W25Q20EW 2 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 2.7V to 3.6V 4Mbit SPI Serial Flash 135In Stock
6,000Expected 2027/01/25
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 1.65V to 1.95V 4Mbit SPI Serial Flash 650In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25WF 4 Mbit 1.65 V 1.95 V 15 mA SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 4Mb, 2.3V to 3.6V, SPI,SDI,SQI, 104MHz, I temp, 8-SOIC 665In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 4 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash FLASH MEMORY 4M (512Kx8) 50MHz 889In Stock
2,500Expected 2026/11/19
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 4 Mbit 2.7 V 3.6 V 10 mA SPI 50 MHz 512 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 1.8V, 8Mbit SPI Flash 499In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25WF 8 Mbit 1.65 V 1.95 V 15 mA SPI 40 MHz 1 M x 8 8 bit Synchronous - 40 C + 125 C Tube
Microchip Technology NOR Flash 2Mb, 2.3V to 3.6V, SPI,SDI,SQI, 80MHz, E temp, 8-SOIC 546In Stock
200Expected 2026/10/14
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Mbit 2.3 V 3.6 V SPI, SQI 80 MHz - 40 C + 125 C Tube
Microchip Technology NOR Flash 4Mb, 2.3V to 3.6V, SPI,SDI,SQI, 80MHz, E temp, 8-SOIC 277In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 4 Mbit 2.3 V 3.6 V SPI, SQI 80 MHz - 40 C + 125 C Tube
Microchip Technology NOR Flash 8Mb, 2.3V to 3.6V, SPI,SDI,SQI, 80MHz, E temp, 8-SOIC 804In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 8 Mbit 2.3 V 3.6 V 20 mA SPI 80 MHz 1 M x 8 8 bit - 40 C + 125 C Tube