IS27TH256G21-JCLA2

ISSI
870-IS27TH256G2JCLA2
IS27TH256G21-JCLA2

Mfr.:

Description:
Universal Flash Storage - UFS 256GB, 153 Ball FBGA, 3.3V, RoHS, T&R, Auto Grade (-40+105C)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: Universal Flash Storage - UFS
RoHS:  
256 GB
3.3 V
UFS 2.1
- 40 C
+ 105 C
FBGA-153
13 mm x 11.5 mm x 1 mm
Gen 3
3.6 V
2.7 V
SMD/SMT
Reel
Cut Tape
Application: Automotive
Brand: ISSI
Moisture Sensitive: Yes
Product: Universal Flash Storage - UFS
Product Type: Universal Flash Storage (UFS)
Factory Pack Quantity: 152
Sustained Read: 1020 MB/s
Sustained Write: 210 MB/s
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

IS27TH064G21/128G21/256G21 Embedded UFSs 2.1

ISSI IS27TH064G21/128G21/256G21 Embedded Universal Flash Storages (UFSs) 2.1 are mass data storage devices compliant with JEDEC specification JESD220C-2.1. The featured interfaces are MIPI M-PHY specification version v3.0, MIPI UniPro specification version v1.6, and UFS version 2.1. The IS27TH064G21/128G21/256G21 UFSs come in three types of capacity ranges including 64GB, 128GB, and 256GB. These devices feature sleep mode, boot partitions (high-speed boot), Replay Protected Memory Block (RPMB), and permanent and power-on write protection. The host interfaces can speed up to HS-Gear 3 x 2-Lanes, providing maximum RAW data transfer rates of approximately 1GB/s.

In Stock: 152

Stock:
152 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 152 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$218.04 $218.04
Full Reel (Order in multiples of 152)
$218.04 $33,142.08