AC/DC Converters

Results: 135
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Supply Voltage - Min Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
STMicroelectronics AC/DC Converters Fixed VIPer Plus 800V 30kHz 30mW 11,603In Stock
$2.41
$1.78
$1.63
$1.47
Min.: 1
Mult.: 1
SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 30 kHz 80 % 1.3 mA - 40 C + 150 C VIPER06 Tube
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 1,696In Stock
Cut Tape
$3.23
$2.43
$2.23
$2.04
Reel
$1.72
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SSOP-10 12 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 1 mA - 40 C + 150 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters 700V 0.36A SMPS 3,516In Stock
$2.48
$1.85
$1.69
$1.51
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 730 V 5 W 9 V 38 V Si 60 kHz 16 % 4.5 mA - 40 C + 150 C VIPER12A-E Tube
STMicroelectronics AC/DC Converters Low Power OFF-Line SMPS Primary Switch 11,712In Stock
2,500Expected 2027/04/23
Cut Tape
$1.34
$0.973
$0.883
$0.782
Reel
$0.654
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 730 V 5 W 9 V 38 V Si 60 kHz 16 % 4.5 mA - 40 C + 150 C VIPER12A-E Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters 60kHz Fixed Freq Viper Plus 6,004In Stock
$1.26
$0.904
$0.813
$0.747
Min.: 1
Mult.: 1
Through Hole DIP-7 800 V 9 W 11.5 V 23.5 V Buck-Boost, Flyback Si 60 kHz 80 % 1.5 mA - 40 C + 150 C 420 mA VIPER16 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter 3,345In Stock
$1.21
$0.876
$0.742
$0.70
Min.: 1
Mult.: 1
Through Hole DIP-7 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER27 Tube
STMicroelectronics AC/DC Converters Energy Saving Off-line High Voltage Converter 2,245In Stock
Cut Tape
$1.38
$1.01
$0.911
$0.806
Reel
$0.651
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SO-Narrow-16 15 V 4.5 V 30 V Buck, Buck-Boost, Flyback Si 132 kHz 80 % 1.25 mA - 40 C + 150 C 1.2 A VIPER31 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters ViperPlus Fixed Freq 800V 30mQ 265 Vac 3,224In Stock
$1.71
$1.26
$1.08
$1.02
Min.: 1
Mult.: 1
Through Hole SDIP-10 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER37 Tube
STMicroelectronics AC/DC Converters 620 Volt 50W SMPS 1,648In Stock
$3.40
$2.54
$2.38
$2.14
Min.: 1
Mult.: 1
Through Hole DIP-8 30 W 9.3 V 17 V Flyback Si 9 mA 2.3 A VIPER53-E Tube
STMicroelectronics AC/DC Converters Off-line all-primary-sensing switching regulator 123In Stock
1,000Expected 2027/04/23
$3.44
$2.57
$2.28
$2.12
Min.: 1
Mult.: 1
SMD/SMT Si ALTAIR04-900 Tray
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 9In Stock
Cut Tape
$2.49
$1.84
$1.67
$1.50
Reel
$1.38
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 150 C 120 mA VIPER01 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 402In Stock
Cut Tape
$2.45
$2.23
$1.65
$1.42
$1.36
Reel
$1.36
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 750 uA - 40 C + 150 C 120 mA VIPER01 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 2,500In Stock
$0.90
$0.647
$0.583
$0.513
Min.: 1
Mult.: 1
SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 150 C 240 mA VIPER01 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 285In Stock
10,000Expected 2027/07/09
Cut Tape
$1.09
$0.785
$0.707
$0.622
Reel
$0.529
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % 1 mA - 40 C + 150 C 360 mA VIPER01 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 11In Stock
2,500Expected 2027/01/29
Cut Tape
$1.14
$0.821
$0.742
$0.655
Reel
$0.545
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 750 uA - 40 C + 150 C 360 mA VIPER01 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 115kHz 8In Stock
5,000On Order
Cut Tape
$0.94
$0.659
$0.591
$0.516
Reel
$0.427
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 115 kHz 80 % 1.6 mA - 40 C + 150 C VIPER06 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 60kHz 39In Stock
2,500Expected 2027/04/30
Cut Tape
$1.02
$0.737
$0.656
$0.577
Reel
$0.477
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 60 kHz 80 % 1.45 mA - 40 C + 150 C VIPER06 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 30kHz 47In Stock
12,500On Order
Cut Tape
$0.92
$0.65
$0.591
$0.471
Reel
$0.418
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 30 kHz 80 % 1.3 mA - 40 C + 150 C VIPER06 Reel, Cut Tape, MouseReel


STMicroelectronics AC/DC Converters VIPerPlus family: Zero-power off-line high voltage converter 143In Stock
$1.17
$0.84
$0.756
$0.665
Min.: 1
Mult.: 1
SMD/SMT SIOC-16 Narrow 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % - 40 C + 150 C VIPER0P Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Zero-power off-line high voltage converter 233In Stock
17,500On Order
Cut Tape
$1.29
$0.934
$0.846
$0.747
Reel
$0.634
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SIOC-16 Narrow 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % - 40 C + 150 C VIPER0P Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 1,116In Stock
Cut Tape
$1.27
$0.921
$0.834
$0.754
Reel
$0.597
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SSOP-10 12 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 1.25 mA - 40 C + 150 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 6In Stock
5,000On Order
Cut Tape
$2.76
$2.06
$1.88
$1.69
Reel
$1.45
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 1.25 mA - 40 C + 125 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 108In Stock
2,500Expected 2027/10/08
Cut Tape
$2.54
$1.90
$1.73
$1.55
Reel
$1.26
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SSOP-10 Buck, Buck-Boost, Flyback Si 30 kHz 1.5 mA - 40 C + 150 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 227In Stock
10,000Expected 2027/07/23
Cut Tape
$1.27
$0.921
$0.834
$0.739
Reel
$0.63
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SSOP-10 12 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % 1.5 mA - 40 C + 150 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters High voltage converter 839In Stock
2,500Expected 2027/07/09
Cut Tape
$1.11
$0.798
$0.719
$0.633
Reel
$0.523
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SSOP-10 11.5 V 23.5 V Buck, Flyback Si 60 kHz 80 % 20 mA - 40 C + 150 C VIPER122 Reel, Cut Tape, MouseReel