Lattice LFE2-70SE Series FPGA - Field Programmable Gate Array

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Mounting Style Package/Case Packaging
Lattice FPGA - Field Programmable Gate Array 68K LUTs 500 I/O S-Ser DSP 1.2V -5 Non-Stocked Lead-Time 40 Weeks
$266.86
Min.: 40
Mult.: 40
LFE2-70SE 68000 LE 34000 ALM 1.01 Mbit 500 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 68K LUTs 500 I/O S-Ser DSP 1.2V -5 I Non-Stocked Lead-Time 40 Weeks
$296.04
Min.: 40
Mult.: 40
LFE2-70SE 68000 LE 34000 ALM 1.01 Mbit 500 I/O 1.14 V 1.26 V - 40 C + 100 C 750 Mb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 68K LUTs 583 I/O S-Ser DSP 1.2V -5 Non-Stocked Lead-Time 40 Weeks
$270.79
Min.: 27
Mult.: 27
LFE2-70SE 68000 LE 34000 ALM 1.01 Mbit 583 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-900 Tray
Lattice FPGA - Field Programmable Gate Array 68K LUTs 583 I/O S-Ser DSP 1.2V -5 I Non-Stocked Lead-Time 40 Weeks
$318.15
Min.: 27
Mult.: 27
LFE2-70SE 68000 LE 34000 ALM 1.01 Mbit 588 I/O 1.14 V 1.26 V - 40 C + 100 C 750 Mb/s SMD/SMT FPBGA-900 Tray
Lattice FPGA - Field Programmable Gate Array 68K LUTs 500 I/O S-Ser DSP 1.2V -6 Non-Stocked Lead-Time 40 Weeks
$296.04
Min.: 40
Mult.: 40
LFE2-70SE 68000 LE 34000 ALM 1.01 Mbit 500 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 68K LUTs 500 I/O S-Ser DSP 1.2V -6 I Non-Stocked Lead-Time 40 Weeks
$339.10
Min.: 40
Mult.: 40
LFE2-70SE 68000 LE 34000 ALM 1.01 Mbit 500 I/O 1.14 V 1.26 V - 40 C + 100 C 750 Mb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 68K LUTs 583 I/O S-Ser DSP 1.2V -6 Non-Stocked Lead-Time 40 Weeks
$309.22
Min.: 27
Mult.: 27
LFE2-70SE 68000 LE 34000 ALM 1.01 Mbit 588 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-900 Tray
Lattice FPGA - Field Programmable Gate Array 68K LUTs 583 I/O S-Ser DSP 1.2V -6 I Non-Stocked Lead-Time 40 Weeks
$379.53
Min.: 27
Mult.: 27
LFE2-70SE 68000 LE 34000 ALM 1.01 Mbit 588 I/O 1.14 V 1.26 V - 40 C + 100 C 750 Mb/s SMD/SMT FPBGA-900 Tray
Lattice FPGA - Field Programmable Gate Array 68K LUTs 500 I/O S-Ser DSP 1.2V -7 Non-Stocked Lead-Time 40 Weeks
$339.10
Min.: 40
Mult.: 40
LFE2-70SE 68000 LE 34000 ALM 1.01 Mbit 500 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 68K LUTs 583 I/O S-Ser DSP 1.2V -7 Non-Stocked Lead-Time 40 Weeks
$379.53
Min.: 27
Mult.: 27
LFE2-70SE 68000 LE 34000 ALM 1.01 Mbit 588 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-900 Tray