- 40 C Tray FPGA - Field Programmable Gate Array

Results: 3,183
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 48KLEs 5In Stock
Min.: 1
Mult.: 1

48000 LE 3.6 Mbit 188 I/O 970 mV 1.08 V - 40 C + 125 C 12.5 Gb/s 4 Transceiver SMD/SMT TFBGA-325 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 90In Stock
Min.: 1
Mult.: 1

15000 LE 0 bit 950 mV 1.05 V - 40 C + 100 C SMD/SMT Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 90In Stock
Min.: 1
Mult.: 1

15000 LE 0 bit 950 mV 1.05 V - 40 C + 100 C SMD/SMT Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 90In Stock
Min.: 1
Mult.: 1

25000 LE 0 bit 950 mV 1.05 V - 40 C + 100 C SMD/SMT Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 119In Stock
Min.: 1
Mult.: 1

LFD2NX-28 28000 LE 1.03 Mbit 191 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CABGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 138In Stock
Min.: 1
Mult.: 1

9000 LE 270 kbit 77 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CABGA-196 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 168In Stock
Min.: 1
Mult.: 1

9000 LE 270 kbit 77 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CABGA-196 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 168In Stock
Min.: 1
Mult.: 1

9000 LE 270 kbit 77 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CABGA-196 Tray
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 108K System Gates 78In Stock
Min.: 1
Mult.: 1

A54SX72A 0 bit 203 I/O 2.25 V 2.75 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Lattice LFD2NX-25-9BG400I
Lattice FPGA - Field Programmable Gate Array Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 90In Stock
Min.: 1
Mult.: 1

25000 LE 0 bit 950 mV 1.05 V - 40 C + 100 C SMD/SMT Tray
Lattice LFD2NX-28-9MG121I
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 490In Stock
Min.: 1
Mult.: 1

28000 LE 1.03 Mbit 81 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSFBGA-121 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Control FPGA (with flash) on Nexus platform (28nm FD-SOI) 73In Stock
Min.: 1
Mult.: 1

96000 LE 208 kbit 950 mV 1.05 V - 40 C + 100 C SMD/SMT BGA-400 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-L1CSG484I 58In Stock
Min.: 1
Mult.: 1

XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 328 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT CSBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 14K System Gates 137In Stock
Min.: 1
Mult.: 1

A42MX09 336 LE 0 bit 83 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT PQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 24K System Gates 119In Stock
Min.: 1
Mult.: 1

A42MX16 608 LE 0 bit 83 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 3KLEs 626In Stock
Min.: 1
Mult.: 1

AGLN250V2 3000 LE 36 kbit 60 I/O 1.14 V 1.575 V - 40 C + 100 C SMD/SMT CSP-81 Tray
Lattice LFD2NX-28-9BG196I
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 166In Stock
Min.: 1
Mult.: 1

28000 LE 1.03 Mbit 156 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CABGA-196 Tray
Lattice LFD2NX-28-9BG256I
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 114In Stock
Min.: 1
Mult.: 1

28000 LE 1.03 Mbit 191 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CABGA-256 Tray
Lattice LFD2NX-9-9MG121I
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 490In Stock
Min.: 1
Mult.: 1

9000 LE 270 kbit 77 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSFBGA-121 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 5In Stock
980On Order
Min.: 1
Mult.: 1

LFD2NX-40 39000 LE 1.48 Mbit 81 I/O 1 V 1 V - 40 C + 100 C 1.5 Gb/s SMD/SMT csfBGA-121 Tray
Lattice LIFCL-33U-7CTG104I
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink-NX Embedded Vision Bridging & Processing FPGA with USB 3.0 and AON (Sleep Mode) 307In Stock
Min.: 1
Mult.: 1

33000 LE 1.15 Mbit 52 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FCCSP-104 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Control FPGA (with flash) on Nexus platform (28nm FD-SOI) 76In Stock
Min.: 1
Mult.: 1

53000 LE 166 kbit 950 mV 1.05 V - 40 C + 100 C SMD/SMT BGA-400 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 169In Stock
Min.: 1
Mult.: 1

CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 950 mV 1.05 V - 40 C + 100 C SMD/SMT WLCSP-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 62In Stock
Min.: 1
Mult.: 1

CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 299 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 76In Stock
Min.: 1
Mult.: 1

CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 159 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FCCSP-256 Tray