- 40 C FPGA - Field Programmable Gate Array

Results: 4,415
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array iCE40 LP Ultra Low-Power, 640 LUTs, 1.2V 203In Stock
Cut Tape
$5.91
$5.27
Reel
$5.14
$5.11
Min.: 1
Mult.: 1
: 1,000
iCE40LP 640 LE 320 ALM 32 kbit 10 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT WLCSP-16 Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array 33.3K LUTs 133 I/O 1.2V -6 SPEED 14In Stock
$81.97
$67.80
$64.91
Min.: 1
Mult.: 1
LFE3 33000 LE 16500 ALM 1.3 Mbit 133 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-256 Tray

Lattice FPGA - Field Programmable Gate Array 640 LUTs 101 IO 1.8/ 2.5/3.3V -3 Spd I 40In Stock
$23.26
$20.24
$18.76
Min.: 1
Mult.: 1
LCMXO640C 640 LE 320 ALM 0 bit 101 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 74 IO 1.8/2 .5/3.3V -4 Spd I 42In Stock
$22.50
$20.46
$20.45
Min.: 1
Mult.: 1
LCMXO640C 640 LE 320 ALM 0 bit 74 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT TQFP-100 Tray
Altera FPGA - Field Programmable Gate Array 1In Stock
$1,009.96
Min.: 1
Mult.: 1
Arria II GX 42959 LE 18050 ALM 2.8 Mbit 156 I/O 870 mV 930 mV - 40 C + 100 C 1.25 Gb/s 8 Transceiver SMD/SMT UBGA-358 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 48KLEs 5In Stock
$223.01
Min.: 1
Mult.: 1
48000 LE 3.6 Mbit 188 I/O 970 mV 1.08 V - 40 C + 125 C 12.5 Gb/s 4 Transceiver SMD/SMT TFBGA-325 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 298In Stock
$54.02
$48.40
Min.: 1
Mult.: 1
LFD2NX-28 28000 LE 1.03 Mbit 156 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CABGA-196 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 922In Stock
$22.53
$20.28
Min.: 1
Mult.: 1
LFD2NX-9 9000 LE 270 kbit 77 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSFBGA-121 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 90In Stock
$59.56
$53.99
$51.86
Min.: 1
Mult.: 1
15000 LE 0 bit 950 mV 1.05 V - 40 C + 100 C SMD/SMT Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 90In Stock
$65.51
$57.06
$54.94
Min.: 1
Mult.: 1
15000 LE 0 bit 950 mV 1.05 V - 40 C + 100 C SMD/SMT Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 90In Stock
$76.91
$67.01
$64.50
Min.: 1
Mult.: 1
25000 LE 0 bit 950 mV 1.05 V - 40 C + 100 C SMD/SMT Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 138In Stock
$19.53
$17.47
Min.: 1
Mult.: 1
9000 LE 270 kbit 77 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CABGA-196 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 168In Stock
$21.54
$19.61
Min.: 1
Mult.: 1
9000 LE 270 kbit 77 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CABGA-196 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 168In Stock
$23.68
$21.21
Min.: 1
Mult.: 1
9000 LE 270 kbit 77 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CABGA-196 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink-NX Embedded Vision Bridging & Processing FPGA with USB 3.0 and AON (Sleep Mode) 439In Stock
$65.47
$57.01
$54.87
Min.: 1
Mult.: 1
33000 LE 3.63 Mbit 60 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FCCSP-104
Lattice FPGA - Field Programmable Gate Array Lattice Control FPGA (with flash) on Nexus platform (28nm FD-SOI) 73In Stock
$242.58
$211.31
Min.: 1
Mult.: 1
96000 LE 208 kbit 950 mV 1.05 V - 40 C + 100 C SMD/SMT BGA-400 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-2CPG236I 141In Stock
623Expected 2026/11/02
$140.41
$118.95
$113.63
Min.: 1
Mult.: 1
XC7A50T 52160 LE 8150 ALM 2.64 Mbit 106 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 2 Transceiver SMD/SMT CSBGA-236
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 186In Stock
$100.81
Min.: 1
Mult.: 1
A3P1000 11000 LE 144 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 14K System Gates 124In Stock
$184.03
$181.45
Min.: 1
Mult.: 1
A42MX09 336 LE 0 bit 83 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT PQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 3KLEs 742In Stock
$33.11
$26.25
$25.76
$25.28
Min.: 1
Mult.: 1
AGLN250V5 3000 LE 36 kbit 60 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT CSP-81 Tray
Lattice LFD2NX-25-9BG400I
Lattice FPGA - Field Programmable Gate Array Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 90In Stock
$84.67
$73.77
$71.00
Min.: 1
Mult.: 1
25000 LE 0 bit 950 mV 1.05 V - 40 C + 100 C SMD/SMT Tray
Lattice LFD2NX-28-9MG121I
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 490In Stock
$62.12
$54.11
$51.67
Min.: 1
Mult.: 1
28000 LE 1.03 Mbit 81 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSFBGA-121 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Control FPGA (with flash) on Nexus platform (28nm FD-SOI) 76In Stock
$156.50
$136.29
$127.48
Min.: 1
Mult.: 1
53000 LE 166 kbit 950 mV 1.05 V - 40 C + 100 C SMD/SMT BGA-400 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 169In Stock
$88.43
$79.37
$70.56
Min.: 1
Mult.: 1
CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 950 mV 1.05 V - 40 C + 100 C SMD/SMT WLCSP-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 66In Stock
$95.52
$83.21
$80.10
Min.: 1
Mult.: 1
CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 299 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT BGA-484 Tray