- 40 C FPGA - Field Programmable Gate Array

Results: 4,415
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array Arria 10 GX 270 FPGA
This product may require additional documentation to export from the United States.
3In Stock
$2,095.91
Min.: 1
Mult.: 1
Arria 10 GX 270 270000 LE 101620 ALM 14.65 Mbit 384 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 24 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 27 I/O, 36WLCSP 3,522In Stock
Cut Tape
$7.82
$6.26
$6.11
$5.86
Reel
$5.86
Min.: 1
Mult.: 1
: 1,000
MAX 10 10M02 2000 LE 108 kbit 27 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT WLCSP-36 Reel, Cut Tape, MouseReel
Altera FPGA - Field Programmable Gate Array 894In Stock
Cut Tape
$47.72
$38.18
$37.23
$35.79
Reel
$35.79
Min.: 1
Mult.: 1
: 1,000
MAX 10 10M08 8000 LE 378 kbit 56 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT WLCSP-81 Reel, Cut Tape, MouseReel
Altera FPGA - Field Programmable Gate Array 600In Stock
$138.54
Min.: 1
Mult.: 1
Max.: 15
MAX 10 10M50 50000 LE 1.6 Mbit 101 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 272In Stock
$139.37
Min.: 1
Mult.: 1
Cyclone V E 5CEA4 49000 LE 18480 ALM 3.38 Mbit 224 I/O 1.1 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 60In Stock
$247.72
Min.: 1
Mult.: 1
Cyclone V E 5CEA5 77000 LE 29080 ALM 4.88 Mbit 240 I/O 1.1 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 105In Stock
$531.50
Min.: 1
Mult.: 1
Cyclone V E 5CEA7 150000 LE 56480 ALM 7.7 Mbit 240 I/O 1.1 V - 40 C + 125 C SMD/SMT UBGA-484 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
This product may require additional documentation to export from the United States.
30In Stock
$1,011.58
Min.: 1
Mult.: 1
Cyclone V GT 5CGTD9 301000 LE 113560 ALM 13.92 Mbit 480 I/O 1.1 V - 40 C + 100 C 6.144 Gb/s 12 Transceiver SMD/SMT FBGA-896 Tray
Altera FPGA - Field Programmable Gate Array 54In Stock
$775.34
Min.: 1
Mult.: 1
Cyclone V GX 5CGXC9 301000 LE 113560 ALM 13.92 Mbit 224 I/O 1.1 V - 40 C + 100 C 3.125 Gb/s 6 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 47In Stock
240On Order
$524.71
$511.03
Min.: 1
Mult.: 1
Cyclone II EP2C50 50528 LE 3158 ALM 580.5 kbit 294 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 61In Stock
$630.63
Min.: 1
Mult.: 1
Cyclone III EP3C55 55856 LE 3491 ALM 2.29 Mbit 327 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 523In Stock
$268.98
Min.: 1
Mult.: 1
EP4CE55 Cyclone IV E 55856 LE 2.29 Mbit 324 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 436In Stock
$95.08
$93.57
Min.: 1
Mult.: 1
No
A3P1000 11000 LE 144 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array Fusion FPGA, 600K System Gates 72In Stock
$290.68
Min.: 1
Mult.: 1
No
AFS600 0 bit 119 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FPBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs 459In Stock
$17.70
$17.45
$16.65
$15.93
Min.: 1
Mult.: 1
A3P125 1500 LE 36 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 7KLEs 22In Stock
$65.73
$64.70
Min.: 1
Mult.: 1
A3P600 6500 LE 0 bit 177 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 700LEs 174In Stock
$14.55
$11.54
$11.33
$11.11
Min.: 1
Mult.: 1
A3PN060 700 LE 18 kbit 71 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray

Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates 40In Stock
$80.42
$79.30
$78.19
Min.: 1
Mult.: 1
A40MX02 295 LE 0 bit 34 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT PLCC-44 Tube

Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 6K System Gates 84In Stock
$101.59
$100.15
$98.74
Min.: 1
Mult.: 1
A40MX04 547 LE 0 bit 34 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT PLCC-44 Tube
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 6K System Gates 38In Stock
$103.27
$101.80
$100.40
Min.: 1
Mult.: 1
A40MX04 547 LE 0 bit 57 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT PLCC-68 Tube
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 14K System Gates 63In Stock
$219.73
$217.24
$216.64
Min.: 1
Mult.: 1
A42MX09 336 LE 0 bit 83 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 24K System Gates 42In Stock
$239.78
$239.38
$237.18
$237.01
Min.: 1
Mult.: 1
A42MX16 608 LE 0 bit 83 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 12K System Gates 30In Stock
$100.17
$98.76
Min.: 1
Mult.: 1
A54SX08A 512 LE 0 bit 81 I/O 2.25 V 5.25 V - 40 C + 85 C SMD/SMT TQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 3KLEs 376In Stock
480On Order
$31.53
$31.04
$30.56
$29.21
$28.42
Min.: 1
Mult.: 1
AGL250V5 3000 LE 36 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 7KLEs 70In Stock
$127.07
$125.10
$123.16
Min.: 1
Mult.: 1
AGL600V2 7000 LE 108 kbit 177 I/O 1.14 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-256 Tray