0 C FPGA - Field Programmable Gate Array

Results: 4,697
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25T-2FGG484C Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XC6SLX25T 24051 LE 3758 ALM 936 kbit 250 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s 2 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-L1CSG324C Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 218 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-L1FGG484C Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 316 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-N3CSG324C Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 218 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-N3CSG484C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 320 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-N3FGG484C Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 316 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-N3FGG676C Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 358 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45T-2CSG484C Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XC6SLX45T 43661 LE 6822 ALM 2.04 Mbit 296 I/O 1.2 V 1.2 V 0 C + 85 C 800 Mb/s 4 Transceiver SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-L1FGG484C Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 280 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-N3CSG484C Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 328 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-N3FGG676C Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 408 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75T-2CSG484C Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XC6SLX75T 74637 LE 11662 ALM 3.02 Mbit 292 I/O 1.2 V 1.2 V 0 C + 85 C 800 Mb/s 8 Transceiver SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75T-3CSG484C Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XC6SLX75T 74637 LE 11662 ALM 3.02 Mbit 292 I/O 1.2 V 1.2 V 0 C + 85 C 800 Mb/s 8 Transceiver SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75T-3FGG484C Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XC6SLX75T 74637 LE 11662 ALM 3.02 Mbit 268 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VCX75T-1FFG784C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC6VCX75T 74496 LE 11640 ALM 5.48 Mbit 360 I/O 1 V 1 V 0 C + 85 C 3.75 Gb/s 12 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-1FF784C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 400 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 20 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX195T-3FF784C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC6VLX195T 199680 LE 31200 ALM 12.09 Mbit 400 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 20 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX240T-1FF784C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC6VLX240T 241152 LE 37680 ALM 14.63 Mbit 400 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 24 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX75T-1FFG484C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC6VLX75T 74496 LE 11640 ALM 5.48 Mbit 240 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 12 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX75T-1FFG784C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC6VLX75T 74496 LE 11640 ALM 5.48 Mbit 360 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 12 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX75T-2FFG484C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC6VLX75T 74496 LE 11640 ALM 5.48 Mbit 240 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 12 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX75T-2FFG784C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC6VLX75T 74496 LE 11640 ALM 5.48 Mbit 360 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 12 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX75T-3FFG484C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC6VLX75T 74496 LE 11640 ALM 5.48 Mbit 240 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 12 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX75T-3FFG784C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC6VLX75T 74496 LE 11640 ALM 5.48 Mbit 360 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 12 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-L2CSG324E Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7A100T 101440 LE 15850 ALM 4.75 Mbit 210 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s SMD/SMT CSBGA-324