Tray FPGA - Field Programmable Gate Array

Results: 9,807
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array iCE40HX 1280 LUTs 1.2V Ultra Low-Power 2,401In Stock
$7.35
$6.45
$6.19
Min.: 1
Mult.: 1
iCE40HX 1280 LE 640 ALM 64 kbit 72 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade LatticeXP2-17E 212In Stock
$104.30
$90.82
$87.21
Min.: 1
Mult.: 1
LAXP2 17000 LE 8500 ALM 276 kbit 201 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT FTBGA-256 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 318In Stock
$53.60
$47.86
$45.82
Min.: 1
Mult.: 1
LFD2NX-40 39000 LE 1.48 Mbit 150 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT caBGA-196 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 83.6K LUTs; 1.1V 183In Stock
$93.37
$84.00
$83.99
Min.: 1
Mult.: 1
LFE5U 84000 LE 42000 ALM 3.66 Mbit 365 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-756 Tray
Lattice FPGA - Field Programmable Gate Array 30K LUTs 201 I/O Ins on DSP 1.2V -5 Spd 178In Stock
$155.80
$135.69
$130.31
Min.: 1
Mult.: 1
LFXP2 29000 LE 14500 ALM 387 kbit 201 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array AECQ Interface MIPI D-Phy Bridge 1,256In Stock
$17.50
$15.50
$15.14
Min.: 1
Mult.: 1
LIA-MD6000 5936 LE 1484 ALM 180 kbit 37 I/O 1.14 V 1.26 V - 40 C + 125 C 6 Gb/s SMD/SMT CTFBGA-80 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 369In Stock
$75.06
$63.12
$61.81
Min.: 1
Mult.: 1
LIFCL-40 39000 LE 0 bit 192 I/O 1 V 1 V - 40 C + 100 C SMD/SMT BGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Auto Grade (AEC-Q100) Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 533In Stock
119Expected 2026/10/20
$79.85
$64.42
$59.69
Min.: 1
Mult.: 1
LIFCL-40 39000 LE 1.48 Mbit 162 I/O 1 V 1 V 2.5 Gb/s, 10 Gb/s 8 Transceiver SMD/SMT caBGA-256 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge 808In Stock
4,614Expected 2026/10/06
$14.84
$12.90
$12.13
$11.94
Min.: 1
Mult.: 1
LIA-MD6000 5936 LE 1484 ALM 180 kbit 37 I/O 1.14 V 1.26 V - 40 C + 100 C 6 Gb/s SMD/SMT CSFBGA-81 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 1280 LUTs; 1.2V 425In Stock
$9.46
$8.20
$8.13
$8.12
Min.: 1
Mult.: 1
LCMXO3LF 2100 LE 1050 ALM 74 kbit 100 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-121 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 SX 160 SoC FPGA 3In Stock
$1,549.56
Min.: 1
Mult.: 1
Arria 10 SX 160 160000 LE 61510 ALM 8.59 Mbit 288 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 SX 270 SoC FPGA
3In Stock
$1,639.03
Min.: 1
Mult.: 1
Arria 10 SX 270 270000 LE 101620 ALM 14.65 Mbit 384 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 270 FPGA
3In Stock
$2,095.90
Min.: 1
Mult.: 1
Arria 10 GX 270 270000 LE 101620 ALM 14.65 Mbit 384 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 24 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 320 FPGA
3In Stock
$2,142.22
Min.: 1
Mult.: 1
Arria 10 GX 320 320000 LE 119900 ALM 17.4 Mbit 384 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 24 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 320 FPGA
1In Stock
$1,623.05
Min.: 1
Mult.: 1
Arria 10 GX 320 320000 LE 119900 ALM 17.4 Mbit 384 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 24 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array 674In Stock
$21.70
$20.61
$19.54
$19.49
Min.: 1
Mult.: 1
Cyclone 10 LP 10CL016 15408 LE 504 kbit 162 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 224In Stock
168Expected 2026/10/29
$71.77
$68.19
$64.59
Min.: 1
Mult.: 1
Cyclone 10 LP 10CL055 55856 LE 2.34 Mbit 321 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 147In Stock
$354.72
$336.98
Min.: 1
Mult.: 1
Cyclone 10 GX 10CX150 150000 LE 54770 ALM 10.65 Mbit 284 I/O 870 mV 930 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array 41In Stock
$361.70
$357.38
Min.: 1
Mult.: 1
Cyclone 10 GX 10CX220 220000 LE 80330 ALM 13.43 Mbit 284 I/O 870 mV 930 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array 36In Stock
$397.90
$393.09
Min.: 1
Mult.: 1
Cyclone 10 GX 10CX220 220000 LE 80330 ALM 13.43 Mbit 284 I/O 870 mV 930 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP 3,373In Stock
2,520On Order
$15.27
$12.21
$11.91
Min.: 1
Mult.: 1
Max.: 120
MAX 10 10M02 2000 LE 108 kbit 101 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 2,850In Stock
$14.30
$11.44
Min.: 1
Mult.: 1
Max.: 60
MAX 10 10M02 2000 LE 108 kbit 246 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array 619In Stock
1,547Expected 2027/09/09
$39.90
$31.90
Min.: 1
Mult.: 1
Max.: 25
MAX 10 10M08 8000 LE 378 kbit 246 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP
98Expected 2027/03/11
$42.18
$33.75
$32.90
Min.: 1
Mult.: 1
MAX 10 10M08 8000 LE 378 kbit 101 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 178 I/O, 256FBGA 706In Stock
990On Order
$79.42
$63.55
$61.94
Min.: 1
Mult.: 1
MAX 10 10M16 16000 LE 549 kbit 178 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-256 Tray