TMP468AIYFFR

Texas Instruments
595-TMP468AIYFFR
TMP468AIYFFR

Mfr.:

Description:
Board Mount Temperature Sensors +/-0.75 C High-Accur acy Multi-channel R A 595-TMP468AIYFFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.75 C
- 40 C
+ 125 C
DSBGA-16
2-Wire, I2C, SMBus
1.7 V
3.6 V
Local, Remote
13 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 240 uA, 400 uA
Output Current: 6 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP468
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9025199090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMP468 High-Accuracy Temperature Sensor

Texas Instruments TMP468 High-Accuracy Temperature Sensor is a multi-zone, high-accuracy, low-power temperature sensor. The sensor uses a 2-wire, SMBus- or I2C-compatible interface. Up to eight remote diode-connected temperature zones can be monitored simultaneously in addition to the local temperature.
Learn more

In Stock: 5,021

Stock:
5,021 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.81 $2.81
$2.51 $12.55
$2.26 $22.60
$2.16 $108.00
$2.08 $208.00
$1.84 $920.00
$1.76 $1,760.00
$1.64 $3,280.00
Full Reel (Order in multiples of 3000)
$1.64 $4,920.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.42
Min:
1

Similar Product

Texas Instruments TMP468AIYFFT
Texas Instruments
Board Mount Temperature Sensors +/-0.75 C High-Accuracy Multi-channel Remote and Local Temperature Sensor 16-DSBGA -40 to 125
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.