0 C Tube Multiplexer Switch ICs

Results: 119
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Voltage Packaging
Analog Devices Multiplexer Switch ICs 4-Ch, 2-Wire Bus Multxer w/ Capacitance
4,084In Stock
$7.08
$6.93
$6.91
Min.: 1
Mult.: 1
Max.: 3,267
LTC4306 Multiplexers SMD/SMT SSOP-24 4 Channel 4 x 1:4 2.7 V 5.5 V 0 C + 70 C 2.7 V to 5.5 V Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw
9,648In Stock
$2.08
$2.04
$2.02
Min.: 1
Mult.: 1
Max.: 7,718
MAX4582 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 450 Ohms 300 ns 200 ns 0 C + 70 C 3 V, 5 V, 9 V Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Voltage, Fault-Protected Analog Mul
60In Stock
$45.22
$35.38
$33.02
$32.66
Min.: 1
Mult.: 1
MAX389 Multiplexers Through Hole PDIP-18 4 Channel 2 x 4:1 4.5 V 18 V 3 kOhms 1.5 us 1 us 0 C + 70 C 15 V Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected, High-Voltage Single 8-t
64In Stock
$21.26
$20.79
$20.72
Min.: 1
Mult.: 1
MAX4509 Multiplexers Through Hole PDIP-16 2 Channel 2 x 4:1 9 V 36 V 4.5 V 20 V 950 Ohms 500 ns 250 ns 0 C + 70 C 12 V Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 16-Channel Dual 8 Channel, Low Leakage,
385In Stock
$25.99
$25.42
$25.34
Min.: 1
Mult.: 1
Max.: 308
MAX336 Multiplexers Through Hole PDIP-28 16 Channel 1 x 16:1 4.5 V 30 V 4.5 V 20 V 700 Ohms 600 ns 500 ns 0 C + 70 C 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected Analog Multiplexers
157In Stock
$18.32
$14.57
$12.33
$11.69
Min.: 1
Mult.: 1
Max.: 125
MAX359 Multiplexers SMD/SMT SOIC-Wide-16 4 Channel 2 x 4:1 4.5 V 18 V 1.8 kOhms 300 ns 300 ns 0 C + 75 C 15 V Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw
5,354In Stock
$2.08
$2.04
$2.02
Min.: 1
Mult.: 1
Max.: 4,283
MAX4581 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 450 Ohms 300 ns 200 ns 0 C + 70 C 3 V, 5 V, 9 V Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Hi
176In Stock
$14.26
$13.94
$13.90
Min.: 1
Mult.: 1
Max.: 140
MAX307 Multiplexers SMD/SMT SOIC-Wide-16 8 Channel 2 x 8:1 5 V 30 V 4.5 V 20 V 175 Ohms 600 ns 300 ns 0 C + 70 C 9 V, 12 V, 15 V, 18 V, 24 V, 28 V Tube
Analog Devices Multiplexer Switch ICs Pin-Sel, 2-Ch, 2-Wire Multxer w/ Bus Buf
957In Stock
$3.99
$3.90
$3.88
Min.: 1
Mult.: 1
Max.: 765
LTC4312 Multiplexers SMD/SMT MSOP-16 2 Channel 2 x 1:2 2.9 V 5.5 V 0 C + 70 C 2.25 V to 5.5 V Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul
958In Stock
$7.54
$5.82
$5.38
$4.38
Min.: 1
Mult.: 1
Max.: 766
MAX4617 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 60 Ohms 20 ns 15 ns 0 C + 70 C 3 V, 5 V Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 16-Channel Dual 8 Channel, Low Leakage,
55In Stock
$21.85
$17.40
$16.26
$14.97
Min.: 1
Mult.: 1
MAX337 Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 4.5 V 30 V 4.5 V 20 V 700 Ohms 600 ns 500 ns 0 C + 70 C 4.5 V to 30 V Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, Combination Single-Ended 8-
108In Stock
$11.68
$9.15
$8.32
Min.: 1
Mult.: 1
Max.: 86
MAX4598 Multiplexers SMD/SMT SOIC-20 1 Channel 1 x 8:1 2.7 V 12 V 6 V 6 V 500 Ohms 250 ns 180 ns 0 C + 70 C 3 V, 5 V, 9 V Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul
339In Stock
$6.21
$4.76
$4.12
$3.69
Min.: 1
Mult.: 1
Max.: 271
MAX4618 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 5.5 V 60 Ohms 20 ns 15 ns 0 C + 70 C 3 V, 5 V Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected, High-Voltage Single 8-t
104In Stock
$18.27
$14.54
$12.27
Min.: 1
Mult.: 1
Max.: 83
MAX4508 Multiplexers SMD/SMT SOIC-Narrow-16 1 Channel 1 x 8:1 9 V 36 V 4.5 V 20 V 950 Ohms 500 ns 250 ns 0 C + 70 C 12 V Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw
466In Stock
$4.04
$3.05
$2.81
$2.42
$2.33
Min.: 1
Mult.: 1
Max.: 372
MAX4581 Multiplexers SMD/SMT QSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 150 Ohms 200 ns 100 ns 0 C + 70 C 2 V to 12 V Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS
113In Stock
$15.51
$12.27
$10.58
Min.: 1
Mult.: 1
Max.: 90
DG409 Multiplexers Through Hole PDIP-16 4 Channel 2 x 4:1 5 V 30 V 5 V 20 V 175 Ohms 600 ns 300 ns 0 C + 70 C 9 V, 12 V, 15 V, 18 V, 24 V, 28 V Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw
177In Stock
$6.90
$5.29
$4.88
$4.11
Min.: 1
Mult.: 1
Max.: 141
MAX4581 Multiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 2 V 12 V 6 V 450 Ohms 300 ns 200 ns 0 C + 70 C 3 V, 5 V, 9 V Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 16-Channel Dual 8 Channel, Low Leakage,
74In Stock
$22.54
$18.04
$15.11
$14.98
Min.: 1
Mult.: 1
MAX337 Multiplexers SMD/SMT SSOP-28 8 Channel 2 x 8:1 4.5 V 30 V 4.5 V 20 V 700 Ohms 600 ns 500 ns 0 C + 70 C 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel/Dual 4-Channel, Low-Leakage, C
98In Stock
$14.06
$11.10
$10.34
$9.51
Min.: 1
Mult.: 1
MAX338 Multiplexers SMD/SMT QSOP-16 8 Channel 1 x 8:1 4.5 V 30 V 4.5 V 20 V 650 Ohms 500 ns 500 ns 0 C + 70 C 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw
190In Stock
$4.28
$4.19
$4.18
Min.: 1
Mult.: 1
Max.: 152
MAX4051 Multiplexers SMD/SMT QSOP-16 8 Channel 1 x 8:1 2 V 16 V 2.7 V 8 V 525 Ohms 600 ns 300 ns 0 C + 70 C 3 V, 5 V, 9 V, 12 V, 15 V Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers Switches
149In Stock
$6.44
$6.30
$6.28
Min.: 1
Mult.: 1
Max.: 119
MAX4559 Multiplexers SMD/SMT QSOP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 400 Ohms 350 ns 250 ns 0 C + 70 C 3 V, 5 V, 9 V Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Serially Controlled, Low-Voltage, 8-Chan
124In Stock
$14.03
$11.05
$9.11
Min.: 1
Mult.: 1
Max.: 99
MAX350 Multiplexers SMD/SMT SSOP-20 2 Channel 2 x 4:1 2.7 V 16 V 2.7 V 8 V 500 Ohms 600 ns 300 ns 0 C + 70 C 3 V, 5 V, 9 V, 12 V, 15 V Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 8-Channel/Dual 4-Channel, Low
90In Stock
$11.26
$11.01
$10.98
Min.: 1
Mult.: 1
MAX398 Multiplexers Through Hole PDIP-16 1 Channel 1 x 8:1 3 V 15 V 3 V 8 V 375 Ohms 500 ns 400 ns 0 C + 70 C 5 V, 9 V, 12 V Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 8-Channel/Dual 4-Channel, Hig
77In Stock
$24.91
$19.97
$16.61
$16.06
Min.: 1
Mult.: 1
MAX309 Multiplexers Through Hole PDIP-16 2 Channel 2 x 4:1 5 V 30 V 5 V 20 V 175 Ohms 600 ns 300 ns 0 C + 70 C 9 V, 12 V, 15 V, 18 V, 24 V, 28 V Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 16-Channel Dual 8 Channel, Low Leakage,
70In Stock
$20.81
$16.61
$14.92
$14.40
Min.: 1
Mult.: 1
MAX337 Multiplexers SMD/SMT SSOP-28 8 Channel 2 x 8:1 4.5 V 30 V 4.5 V 20 V 500 Ohms 750 ns 750 ns 0 C + 70 C 4.5 V to 20 V Tube