Micro-X-4 RF Amplifier

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier DC-12GHz Gain 12dB P1dB 13.8dBm@2GHz 3,943In Stock
Min.: 1
Mult.: 1
: 1,000

0 Hz to 12 GHz 3.9 V 50 mA 13 dB 5.1 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs 13 dBm 27.1 dBm - 45 C + 85 C NBB-300 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-12GHz Gain 13dB P1dB 15.2dBm@6GHz 1,512In Stock
Min.: 1
Mult.: 1
Max.: 200
: 1,000

0 Hz to 12 GHz 4.65 V 50 mA 13 dB 4.9 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs InGaP 13.8 dBm 24 dBm - 45 C + 85 C NBB-310 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-8GHz Gain 15.5dB P1dB 15dBm@2GHz 732In Stock
2,000Expected 2027/01/14
Min.: 1
Mult.: 1
Max.: 500
: 1,000

0 Hz to 8 GHz 3.9 V 47 mA 13.5 dB 4.3 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs InGaP 13.5 dBm 28.1 dBm - 45 C + 85 C NBB-400 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-4GHz Gain 19dB P1dB 12.3dBm@2GHz 1,164In Stock
Min.: 1
Mult.: 1
: 1,000

0 Hz to 4 GHz 3.9 V 35 mA 18.5 dB 3.2 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs InGaP 14 dBm 26.5 dBm - 40 C + 85 C NBB-500 Reel, Cut Tape, MouseReel