- 40 C Attenuators

Results: 207
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Attenuation Maximum Frequency Impedance Number of Bits Number of Channels Attenuator Step Size Maximum VSWR
MACOM Attenuators Attenuator, DC-55 GHz, 5 bits, 3 mm, T&R 384In Stock
3,500On Order
Min.: 1
Mult.: 1
: 500

SMD-20 31 dB 55 GHz 5 bit 1 Channel 1 dB
Mini-Circuits Attenuators MMIC ATTENUATOR 15 DB 2,653In Stock
Min.: 1
Mult.: 1
: 500

MCLP-6 16 dB 43.5 GHz 50 Ohms 1 Channel 15 dB 1.9
MACOM Attenuators DC-2GHz 1 Bit Single 10dB Step 373,930In Stock
Min.: 1
Mult.: 1
: 3,000

SOT-25-5 10 dB 2 GHz 50 Ohms 1 bit 1 Channel 1.4
MACOM Attenuators M/A-COM Technology Solutions 92In Stock
Min.: 1
Mult.: 1

FQFP-N 31 dB 3 GHz 50 Ohms 5 bit 1 Channel 1 dB 2.2
MACOM Attenuators DC-6.0GHz LSB 1dB Attn Range 31dB 428In Stock
Min.: 1
Mult.: 1

PQFN-32 31 dB 6 GHz 50 Ohms 5 bit 1 Channel 1 dB 1.7
MACOM Attenuators Attenuator,Pb-Free Equivalent of AT65-04 95In Stock
Min.: 1
Mult.: 1

SOIC-16 15 dB 3 GHz 50 Ohms 4 bit 1 Channel 1 dB 1.6
MACOM Attenuators DC-4GHz 31.5dB .5dB steps 6-Bit 151In Stock
Min.: 1
Mult.: 1

PQFN-32 31.5 dB 4 GHz 50 Ohms 6 bit 1 Channel 0.5 dB 2.2
Mini-Circuits Attenuators FXD ATTEN/SURF MT/RoHS 716In Stock
7,185On Order
Min.: 1
Mult.: 1
: 500

MCLP-6 6.6 dB 18 GHz 50 Ohms 1 Channel 1.9
Mini-Circuits Attenuators 1.5 dB SMT Digital Step Attenuator, DC - 4000 MHz, 50O 683In Stock
Min.: 1
Mult.: 1
: 500

31.5 dB 4 GHz 50 Ohms 6 bit 1 Channel 0.5 dB 1.4

Qorvo Attenuators .05-3GHz Range 30dB IN 1dB 30dBm 2,239In Stock
Min.: 1
Mult.: 1
: 2,500

QFN-16 30 dB 3 GHz 75 Ohms 1 Channel
MACOM Attenuators Attenuator,RF,VVA,Linear,LVP PAD 990In Stock
Min.: 1
Mult.: 1
: 1,000

30 dB 2 GHz 50 Ohms 1 Channel 2
Mini-Circuits Attenuators MMIC ATTENUATOR 12 DB 572In Stock
Min.: 1
Mult.: 1
: 500

MCLP-6 13 dB 43.5 GHz 50 Ohms 1 Channel 12 dB 1.8
Mini-Circuits Attenuators MMIC ATTENUATOR 30 DB 834In Stock
Min.: 1
Mult.: 1
: 500

MCLP-6 31.8 dB 43.5 GHz 50 Ohms 1 Channel 1.7
Qorvo Attenuators DC-4GHz 57dBm IP3 IL 7.7dB @ 2GHz 2,068In Stock
Min.: 1
Mult.: 1
: 2,500

QFN-24 31.5 dB 4 GHz 50 Ohms 6 bit 1 Channel 0.5 dB
Mini-Circuits Attenuators MMIC ATTENUATOR 8 DB 942In Stock
Min.: 1
Mult.: 1
: 500

MCLP-6 8.6 dB 43.5 GHz 50 Ohms 1 Channel 1.7
Qorvo Attenuators 50-6000MHz 7-Bit 31.75dB .25dB step Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,500

QFN-16 31.75 dB 6 GHz 50 Ohms 7 bit 1 Channel 0.25 dB
Qorvo Attenuators 75-ohm VCA - Low Insertion Loss 808In Stock
Min.: 1
Mult.: 1
: 2,500

LGA-16 25 dB 3 GHz 75 Ohms 1 Channel
MACOM Attenuators 1800-2.5GHz IL 2.4dB Atten. Range 42dB 2,104In Stock
Min.: 1
Mult.: 1
: 3,000

SOT-25-5 42 dB 2.5 GHz 50 Ohms 1 Channel
Guerrilla RF Attenuators 31.75 dB RANGE / 0.25dB STEP DSA; AEC-Q100 Grade 2 Qualified; 0.05 - 6 GHz; SPI-controlled, bi-directional, 31.75 dB range digital step attenuator 1,373In Stock
Min.: 1
Mult.: 1
: 1,500
QFN-16 31.75 dB 6 GHz 50 Ohms 7 bit 2 Channel 0.25 dB
Mini-Circuits Attenuators 7 dB SMT Fixed Attenuator, DC - 8000 MHz, 50? 280In Stock
Min.: 1
Mult.: 1
: 500

MCLP-4 7 dB 8 GHz 50 Ohms 1 bit 1 Channel 1.3

Qorvo Attenuators DC-4GHz 6-Bit 31.5 dB 34In Stock
15,000On Order
Min.: 1
Mult.: 1
Max.: 500
: 2,500

QFN-24 31.5 dB 4 GHz 50 Ohms 6 bit 1 Channel 0.5 dB
Walsin Attenuators CHIP ATTENUATOR 10dB 50Ohm +/-0.4dB 8,475In Stock
10,000Expected 2026/12/14
Min.: 1
Mult.: 1
: 10,000

0404 10 dB 3 GHz 50 Ohms 1 Channel 1.2
Mini-Circuits Attenuators KIT FXD ATTEN / SURF MT / RoHS 2In Stock
Min.: 1
Mult.: 1

30 dB 8 GHz 50 Ohms 1 Channel 1.2
Qorvo Attenuators 5-1500MHz 75 Ohm .5dB steps 6 Bit 1,249In Stock
Min.: 1
Mult.: 1
: 2,500

QFN-20 31.5 dB 1.5 GHz 75 Ohms 6 bit 1 Channel 0.5 dB
Qorvo TGL4201-02
Qorvo Attenuators DC-50 GHz Fixed Attenuator-2dB
400In Stock
Min.: 200
Mult.: 200

Die 2 dB 40 GHz 50 Ohms 1 Channel