Guerrilla RF RF Amplifier

Results: 151
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 0.88 - 0.96 GHz 1,260In Stock
Min.: 1
Mult.: 1
: 1,500

880 MHz to 960 MHz 5 V 210 mA 27 dB 4.5 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 51 dBm - 40 C + 85 C GRF5510 Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 1.80 - 1.91 GHz 773In Stock
Min.: 1
Mult.: 1
: 1,500

1.8 GHz to 1.91 GHz 5 V 225 mA 26.5 dB 4.2 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 48 dBm - 40 C + 85 C GRF5518 Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 814 - 862 MHz; High gain, two-stage InGaP HBT power amplifier 2,137In Stock
Min.: 1
Mult.: 1
: 1,500
814 MHz to 862 MHz 5 V 310 mA 27.8 dB 4.6 dB Power Amplifiers SMD/SMT QFN-16 InGaP 35.7 dBm 49.4 dBm - 40 C + 85 C GRF5609 Reel, Cut Tape
Guerrilla RF RF Amplifier 4-Watt Linear Amplifier; 1625 - 1675 MHz; High gain, two-stage InGaP HBT power amplifier 2,467In Stock
Min.: 1
Mult.: 1
: 1,500
1.625 GHz to 1.675 GHz 5 V 1.1 A 23.5 dB 3.7 dB Power Amplifiers SMD/SMT QFN-16 InGaP 36 dBm 46.8 dBm - 40 C + 85 C GRF5616 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .05-10GHz NF 1.9dB Gain 14dB 356In Stock
Min.: 1
Mult.: 1
: 2,500

100 MHz to 10 GHz 1.8 V to 5 V 120 mA 16.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 18 dBm 31 dBm - 40 C + 105 C GRF2004 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier LNA with Low-Loss Bypass, Single Control Logic; WiFi, WLAN, ISM, 0.4 - 5.0 GHz 424In Stock
7,500Expected 2026/11/18
Min.: 1
Mult.: 1
: 2,500

400 MHz to 5 GHz 2.7 V to 5 V 15 mA 19.7 dB 0.75 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 12 dBm 23 dBm - 40 C + 105 C GRF2243 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Broadband, High Linearity Gain Block; 0.05 - 6.0 GHz; AEC-Q100 Automotive Qualified 685In Stock
Min.: 1
Mult.: 1
: 2,500

50 MHz to 8 GHz 2.7 V to 8 V 100 mA 18.5 dB 1.3 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 22.5 dBm 38.5 dBm - 40 C + 105 C AEC-Q100 GRF2013 Reel, Cut Tape
Guerrilla RF RF Amplifier 2.3-2.8GHz GaAs Gain 18.5dB 131In Stock
2,500Expected 2026/11/05
Min.: 1
Mult.: 1
: 2,500

2.3 GHz to 3.8 GHz 5 V 75 mA 18.5 dB 0.51 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 20 dBm 35 dBm - 40 C + 105 C GRF2080 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Low Current LNA/Driver w/Low-Loss, Linear Bypass; 0.1 - 3.8 GHz 549In Stock
Min.: 1
Mult.: 1
: 2,500

100 MHz to 3.8 GHz 2.7 V to 5 V 15 mA 14 dB 1.4 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs InGaP 10 dBm 19.5 dBm - 40 C + 85 C GRF2374 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 0.7 - 0.8 GHz; AEC-Q100 Grade 2 Qualified; High gain, two-stage InGaP HBT power amplifier 471In Stock
Min.: 1
Mult.: 1
: 1,500
700 MHz to 800 MHz 5 V 305 mA 30.5 dB 4.5 dB Power Amplifiers SMD/SMT QFN-16 InGaP 33.4 dBm 47.3 dBm - 40 C + 105 C AEC-Q100 GRF5507 Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 2.11 - 2.17 GHz 442In Stock
Min.: 1
Mult.: 1
: 1,500

2.11 GHz to 2.17 GHz 5.5 V 115 mA 31 dB 3.1 dB General Purpose Amplifiers SMD/SMT QFN-16 InGaP 33 dBm 45 dBm - 40 C + 85 C GRF5521 Reel, Cut Tape

Guerrilla RF RF Amplifier High Linearity Power Amplifier; 746- 830 MHz; High gain, two stage InGaP HBT power amplifier 1,309In Stock
Min.: 1
Mult.: 1
: 1,500
746 MHz to 830 MHz 5 V 310 mA 27.8 dB 4.8 dB Power Amplifiers SMD/SMT QFN-16 InGaP 36 dBm 49 dBm - 40 C + 85 C GRF5608 Reel, Cut Tape
Guerrilla RF RF Amplifier .7-3.8GHz GaAs Gain 16.5dB
42,073Expected 2026/10/22
Min.: 1
Mult.: 1
: 2,500

100 MHz to 3.8 GHz 1.8 V to 5 V 15 mA 16.5 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 10 dBm 19 dBm - 40 C + 105 C GRF2100 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier High Gain, Low Current LNA, WiFi, General Purpose, 0.1 - 3.8 GHz
75,565On Order
Min.: 1
Mult.: 1
: 2,500
GRF2106 Reel, Cut Tape

Guerrilla RF RF Amplifier 4.9-6GHz NF .8dB 802.11a/n/ac
94,412On Order
Min.: 1
Mult.: 1
: 2,500

4.9 GHz to 9 GHz 2.7 V to 5 V 12 mA 16.9 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs - 8 dBm 25.5 dBm - 40 C + 105 C GRF2501 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 5 dBm Linear PA Module Tuning Range: 4.4 5. GHz 76In Stock
1,500On Order
Min.: 1
Mult.: 1
: 1,500

4.4 GHz to 5.2 GHz 5 V 455 mA 40 dB 4.8 dB General Purpose Amplifiers SMD/SMT LAMM-12 InGaP 34 dBm 43 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Efficiency Power Amplifier Tuning Range: 1.5 to 2.2 GHz
1,475Expected 2026/10/12
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Linear Gain Block w/Bypass, 10.2 dB Gain; 50 MHz - 5 GHz
2,500Expected 2026/10/01
Min.: 1
Mult.: 1
: 2,500
50 MHz to 5 GHz 2.7 V to 9 V 90 mA 10.2 dB 3.1 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 20 dBm 36 dBm - 40 C + 105 C Reel, Cut Tape

Guerrilla RF RF Amplifier .1-3.8GHz Gain 12.7dB
2,500On Order
Min.: 1
Mult.: 1
: 2,500

100 MHz to 3.8 GHz 1.8 V to 5.5 V 135 mA 12.7 dB 0.85 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 26.4 dBm 43.2 dBm - 40 C + 105 C GRF4004 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier HIGH EFFICIENCY 6 WATT POWER AMPLIFIER TUNING RANGE: 100 TO 600 MHZ Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1,500
100 MHz to 600 MHz 5 V 36.3 dB 4 dB Power Amplifiers SMD/SMT QFN-16 InGaP - 40 C + 85 C GRF5604 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 120W Wideband GaN Amplifier Non-Stocked
Min.: 50
Mult.: 50
: 50

0 Hz to 3.7 GHz 50 V 12.9 dB Power Amplifiers SMD/SMT DFN-14 GaN SiC - 40 C + 105 C Reel
Guerrilla RF RF Amplifier 150W Wideband GaN Amplifier Non-Stocked
Min.: 50
Mult.: 50
: 50

0 Hz to 3.2 GHz 55 V 13.5 dB Power Amplifiers SMD/SMT DFN-14 GaN SiC - 40 C + 105 C Reel

Guerrilla RF RF Amplifier 1.5-4.5GHz NF .38dB Gain 19.2dB Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

1.7 GHz to 4.5 GHz 2.7 V to 5 V 65 mA 19.2 dB 0.5 dB Low Noise Amplifiers SMD/SMT QFN-12 GaAs 21 dBm 38 dBm - 40 C + 105 C GRF2052 Reel
Guerrilla RF RF Amplifier Low Noise Gain Block Tuning Range: 0.4 to 4.2 GHz Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500
400 MHz to 4.2 GHz 5 V 60 mA 17.5 dB 0.9 dB Gain Block Amplifiers SMD/SMT DFN-8 GaAs 23 dBm 35 dBm - 40 C + 105 C Reel
Guerrilla RF RF Amplifier High Frequency Gain Block 0.1 to 15 GHz Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

100 MHz to 15 GHz 5 V 88 mA 14.9 dB 2.4 dB Gain Block Amplifiers SMD/SMT DFN-8 GaAs 19 dBm 33.5 dBm - 40 C + 105 C Reel