GRF5613

Guerrilla RF
459-GRF5613
GRF5613

Mfr.:

Description:
RF Amplifier High Linearity Power Amplifier; 1.35 - 1.45 GHz; High gain, two stage InGaP HBT power amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
1.35 GHz to 1.45 GHz
5 V
185 mA
24.5 dB
Power Amplifiers
SMD/SMT
QFN-16
InGaP
35.4 dBm
- 40 C
+ 85 C
GRF5613
Reel
Cut Tape
Brand: Guerrilla RF
Input Return Loss: 9 dB
Isolation: 46 dB
Number of Channels: 2 Channel
Pd - Power Dissipation: 1.35 W
Product Type: RF Amplifier
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GRF5613 3.5W Power Amplifier

Guerrilla RF GRF5613 3.5W Power Amplifier features flexible biasing latitude for linearity optimization and digital shutdown. This amplifier is a high gain, 2-stage InGaP HBT power amplifier designed to deliver 35.4dBm output power at P1dB over the 1350MHz to 1450MHz band. The RF GRF5613 3.5W power amplifier offers a rugged design that is highly resilient to mismatched loads. This amplifier provides a compact 3mm x 3mm QFN-16 package and is RoHS compliant. The RF GRF5613 3.5W power amplifier operates at -40°C to 85°C temperature range, 5V supply voltage, and 50Ω single-ended input and output impedances. This amplifier is ideally used in customer-premise equipment, military radio, and drones.

In Stock: 1,484

Stock:
1,484
Can Dispatch Immediately
On Order:
3,000
Expected 2026/11/12
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.18 $5.18
$3.94 $39.40
$3.63 $90.75
$3.29 $329.00
$3.13 $782.50
$3.04 $1,520.00
$2.99 $2,990.00
Full Reel (Order in multiples of 1500)
$2.95 $4,425.00