+ 125 C RF Mixer

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Mini-Circuits RF Mixer Level 17, SMT High Reliability, RF/LO Freq 3800 - 11000 MHz 80In Stock
Cut Tape
$49.33
$49.30
$46.30
Reel
$39.57
Min.: 1
Mult.: 1
: 100
3.8 GHz to 11 GHz 8.5 dB 3.8 GHz to 11 GHz 0 Hz to 1.8 GHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RF Mixer Level 7, SMT High Reliability, RF/LO Freq 300 - 2400 MHz 113In Stock
Cut Tape
$37.81
$34.65
$31.26
Reel
$29.87
Min.: 1
Mult.: 1
: 100
300 MHz to 2.4 GHz 7.5 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RF Mixer Level 13, SMT High Reliability, RF/LO Freq 1000 - 4200 MHz 88In Stock
Cut Tape
$40.18
$36.97
$33.49
Reel
$31.55
Min.: 1
Mult.: 1
: 100
1 GHz to 4.2 GHz 8 dB 1 GHz to 4.2 GHz 0 Hz to 1.5 GHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RF Mixer Level 13, SMT High Reliability, RF/LO Freq 300 - 2400 MHz 42In Stock
Cut Tape
$37.81
$34.65
$31.26
Reel
$29.87
Min.: 1
Mult.: 1
: 100
300 MHz to 2.4 GHz 7.7 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RF Mixer Level 7, SMT High Reliability, RF/LO Freq 3800 - 12000 MHz 40In Stock
Cut Tape
$42.54
$39.39
$35.46
Reel
$34.12
Min.: 1
Mult.: 1
: 100
3.8 GHz to 12 GHz 9.4 dB 3.8 GHz to 12 GHz 0 Hz to 1.8 GHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RF Mixer Level 10, SMT High Reliability, RF/LO Freq 300 - 2400 MHz 136In Stock
Cut Tape
$37.81
$34.65
$31.26
Reel
$29.87
Min.: 1
Mult.: 1
: 100
300 MHz to 2.4 GHz 8 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 125 C - 55 C SMD/SMT SMD-10
Mini-Circuits RF Mixer Level 7, SMT High Reliability, RF/LO Freq 1600 - 6000 MHz 144In Stock
Cut Tape
$40.19
$37.04
$33.08
Reel
$31.55
Min.: 1
Mult.: 1
: 100
1.6 GHz to 6 GHz 7.3 dB 1.6 GHz to 6 GHz 0 Hz to 2 GHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RF Mixer Level 7, SMT High Reliability, RF/LO Freq 1000 - 4200 MHz 2In Stock
100On Order
Cut Tape
$39.39
$36.24
$32.83
Reel
$31.55
Min.: 1
Mult.: 1
: 100
1 GHz to 4.2 GHz 7.7 dB 1 GHz to 4.2 GHz 0 Hz to 1.5 GHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RF Mixer Level 13, SMT High Reliability, RF/LO Freq 1600 - 6000 MHz
100Expected 2027/03/01
Cut Tape
$40.19
$37.04
$33.08
Reel
$31.55
Min.: 1
Mult.: 1
: 100
1.6 GHz to 6 GHz 7.2 dB 1.6 GHz to 6 GHz 0 Hz to 2 GHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Fairview Microwave RF Mixer SMA Mixer From 2 GHz to 8 GHz With an IF Range From 100 MHz to 4 GHz And LO Power of +10 dBm
1Expected 2026/11/13
$739.14
Min.: 1
Mult.: 1
2 GHz to 8 GHz 9 dB 2 GHz to 8 GHz 100 MHz to 4 GHz + 125 C - 55 C
Fairview Microwave RF Mixer SMA Mixer From 2 GHz to 8 GHz With an IF Range From DC to 1.5 GHz And LO Power of +10 dBm Non-Stocked Lead-Time 40 Weeks
$706.23
Min.: 1
Mult.: 1
2 GHz to 8 GHz 7 dB 2 GHz to 8 GHz 0 Hz to 1.5 GHz + 125 C - 55 C
Fairview Microwave RF Mixer SMA Mixer From 6 GHz to 18 GHz With an IF Range From 1.5 GHz to 8 GHz And LO Power of +10 dBm Non-Stocked
$651.56
$602.50
Min.: 1
Mult.: 1
6 GHz to 18 GHz 9 dB 6 GHz to 18 GHz 1.5 GHz to 8 GHz + 125 C - 55 C