CMD196

Qorvo
772-CMD196
CMD196

Mfr.:

Description:
RF Switch ICs DC 28GHz High Isolation SPDT Switch DIE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Switch ICs
RoHS:  
SPDT
0 Hz
28 GHz
2 dB
35 dB
- 55 C
+ 85 C
SMD/SMT
Si
CMD196
Brand: Qorvo
Product Type: RF Switch ICs
Factory Pack Quantity: 5
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMD196 SPDT Non-Reflective Switch MMICs

Qorvo CMD196 SPDT Non-Reflective Switch MMICs are broadband non-reflective GaAs MMIC SPDT switches in die form. The Qorvo CMD196 covers DC to 2GHz and features a low insertion loss of 1.75dB and high isolation of 46dB at 14GHz. The MMIC die operates using complementary control voltage logic lines of 0/-5V and requires no bias supply.

In Stock: 45

Stock:
45
Can Dispatch Immediately
On Order:
20
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 5   Multiples: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$148.28 $741.40
$124.01 $1,240.10
$114.30 $2,857.50
$94.46 $9,446.00