44 GHz RF Switch ICs

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging

Analog Devices RF Switch ICs 40 GHz, Low Loss, Reflective, low cut oh 547In Stock
Min.: 1
Mult.: 1
Max.: 547

SPDT 9 kHz 44 GHz 1.6 dB 35 dB - 40 C + 105 C SMD/SMT LGA-12 Si ADRF5025 Cut Tape

MACOM RF Switch ICs Switch,SPDT,DC-44 GHz,Reflective,2.25mm 2,046In Stock
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 44 GHz 1.4 dB - 40 C + 105 C SMD/SMT 2.25 mm x 2.25 mm Si MASW-0111/2 Reel, Cut Tape

MACOM RF Switch ICs SPDT, DC-44 GHz, Absorptive 590In Stock
1,000Expected 2027/01/08
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 44 GHz 1.8 dB - 40 C + 105 C SMD/SMT 3 mm x 3 mm Si MASW-0111/2 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Silicon SPDT Switch Reflective, 100 MHz to 44 GHz 167In Stock
500Expected 2026/10/01
Min.: 1
Mult.: 1
Max.: 667

SPDT 100 MHz 44 GHz 1.7 dB 35 dB - 40 C + 105 C SMD/SMT LGA-12 Si ADRF5024 Cut Tape
Analog Devices RF Switch ICs Silicon SPDT Switch Reflective, 100 MHz to 44 GHz 392In Stock
Min.: 1
Mult.: 1
Max.: 392

SPDT 100 MHz 44 GHz 1.7 dB - 40 C + 105 C SMD/SMT LGA-12 Si ADRF5024 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 40 GHz, Low Loss, Reflective, low cut oh 442In Stock
Min.: 1
Mult.: 1
Max.: 442

SPDT 9 kHz 44 GHz 1.6 dB 35 dB - 40 C + 105 C SMD/SMT LGA-12 Si ADRF5025 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs High isolation SPDT,40GHz,fast switch 139In Stock
1,000On Order
Min.: 1
Mult.: 1
Max.: 1,010

SPDT 100 MHz 44 GHz 3.8 dB 55 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5026 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Low insertion loss, SPDT, 40GHz, Slow 130In Stock
Min.: 1
Mult.: 1
Max.: 94

SPDT 9 kHz 44 GHz 3.8 dB 50 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5027 Cut Tape
Analog Devices RF Switch ICs Low insertion loss, SP4T, 40GHz, fast sw 412In Stock
Min.: 1
Mult.: 1
Max.: 412

SP4T 100 MHz 44 GHz 3.2 dB 35 dB - 40 C + 105 C SMD/SMT LGA-24 Si ADRF5042 Cut Tape
Analog Devices RF Switch ICs Low insertion loss, SP4T, 40GHz, low cut 191In Stock
Min.: 1
Mult.: 1
Max.: 336

SP4T 9 kHz 44 GHz 2.5 dB 36 dB - 40 C + 105 C SMD/SMT Si ADRF5043 Cut Tape
Analog Devices RF Switch ICs Low-loss reflective,SP4T,40GHz,fast swit 413In Stock
Min.: 1
Mult.: 1
Max.: 413

SP4T 100 MHz 44 GHz 3 dB 31 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5046 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Silicon SP4T Switch, Reflective, 9 kHz to 44 GHz 454In Stock
Min.: 1
Mult.: 1
Max.: 454

SP4T 9 kHz 44 GHz 2.7 dB 31 dB - 40 C + 105 C SMD/SMT LGA-20 Si Cut Tape

Analog Devices RF Switch ICs 9kHz - 44GHz SP4T, 30dBm 748In Stock
Min.: 1
Mult.: 1
Max.: 749

SP4T 9 kHz 44 GHz ADRF5049 Cut Tape
Analog Devices RF Switch ICs High isolation SPDT,40GHz,fast switch

SPDT 100 MHz 44 GHz 3.8 dB 55 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5026 Cut Tape
Analog Devices RF Switch ICs Low-loss reflective,SP4T,40GHz,fast swit 16In Stock
Min.: 1
Mult.: 1
Max.: 16

SP4T 100 MHz 44 GHz 3 dB 31 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5046 Cut Tape

MACOM RF Switch ICs SP4T,DC-44 GHz,Reflective,T&R Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
: 500

SP4T 9 kHz 44 GHz 2.6 dB - 40 C + 105 C SMD/SMT 3 mm x 3 mm Si MASW-0111/2 Reel
MACOM RF Switch ICs SP4T,DC-44 GHz,Absorptive, T&R Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
: 500

SP4T 9 kHz 44 GHz 3.3 dB - 40 C + 105 C SMD/SMT 3 mm x 3 mm Si MASW-0111/2 Reel