10 mA RF Switch ICs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging
MACOM MA4SW410B-1
MACOM RF Switch ICs 2-18GHz ISO 35dB IL 1.4dB @ 18GHz
75In Stock
$78.00
$75.96
Min.: 25
Mult.: 25
SP4T 2 GHz 18 GHz 1.4 dB 35 dB - 65 C + 125 C SMD/SMT Die Si Tray
Qorvo RF Switch ICs 2-11GHz30WGaNSP3TSwitch Non-Stocked Lead-Time 24 Weeks
Reel
$180.02
Min.: 100
Mult.: 100
: 100
SP3T 2 GHz 11 GHz 1.58 dB 20 dB - 40 C + 85 C SMD/SMT 4 mm x 4 mm GaN SiC QPC2511 Reel