TSSOP-16 RF Transceiver

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Mounting Style Packaging
Silicon Labs RF Transceiver Sub-GHz transceiver Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Sub-GHz 315 MHz to 915 MHz 256 kb/s FSK 2.2 V 5.4 V 8 dBm - 40 C + 85 C SPI TSSOP-16 SMD/SMT Tube
Silicon Labs RF Transceiver Sub-GHz transceiver Non-Stocked Lead-Time 26 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

FSK 256 kb/s 2.2 V 5.4 V 13 mA 21 mA 8 dBm - 40 C + 85 C SPI TSSOP-16 SMD/SMT Reel
Silicon Labs RF Transceiver TXRX SubG Non-Stocked
Min.: 2,016
Mult.: 2,016

FSK 430.24 MHz to 929.27 MHz 256 kb/s FSK 2.2 V 3.8 V 13 mA 24 mA 7 dBm - 40 C + 85 C SPI TSSOP-16 SMD/SMT Tube
Silicon Labs RF Transceiver TXRX SubG Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

FSK 430.24 MHz to 929.27 MHz 256 kb/s FSK 2.2 V 3.8 V 13 mA 24 mA 7 dBm - 40 C + 85 C SPI TSSOP-16 SMD/SMT Reel