SKY13317-373LF

Skyworks Solutions, Inc.
873-SKY13317-373LF
SKY13317-373LF

Mfr.:

Description:
RF Switch ICs 20MHz-6GHz SP3T GaAs IL .5dB @2.5GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Switch ICs
RoHS:  
SP3T
20 MHz
6 GHz
0.8 dB
25 dB
- 40 C
+ 100 C
SMD/SMT
QFN-8
GaAs
SKY13317
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
High Control Voltage: 1.9 V to 5 V
Number of Switches: Triple
Off Time - Max: 20 ns
On Time - Max: 55 ns
Product Type: RF Switch ICs
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 38.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 20,660

Stock:
20,660
Can Dispatch Immediately
On Order:
189,000
Expected 2027/01/25
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.49 $1.49
$1.09 $10.90
$0.983 $24.58
$0.89 $89.00
$0.875 $218.75
Full Reel (Order in multiples of 3000)
$0.873 $2,619.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩