NCS32100XMNTXG

onsemi
863-NCS32100XMNTXG
NCS32100XMNTXG

Mfr.:

Description:
Board Mount Motion & Position Sensors DUAL INDUCTIVE ROTARY POSITION SENSOR WITH SELF CALIBRATION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
Serial
133 mA
2.75 V
5.5 V
+ 105 C
- 40 C
QFN-40
SMD/SMT
Position
Inductive
Reel
Cut Tape
Brand: onsemi
Moisture Sensitive: Yes
Product Type: Board Mount Motion & Position Sensors
Resolution: 20 bit, 24 bit
Series: NCS32100
Factory Pack Quantity: 5000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

NCS32100 Inductive Position Sensor

onsemi NCS32100 Inductive Position Sensor is a full-featured controller and sensor interface for high-resolution and high-accuracy angular sensing when paired with a printed circuit board sensor. This sensor supports a 2.5MHz UART interface for connection to a half-duplex RS-485 driver and battery backup for multi-turn count tracking. The NCS32100 sensor supports flexible configuration to connect various inductive sensor patterns and offers a variety of digital output formats. This sensor provides measurements of velocity, temperature, and battery backup. The NCS32100 features a power supply circuitry that supports a wide VCC range and provides battery backup capability. This inductive position sensor is ideally suited for use in industrial automation, angular position and velocity sensing, robotics, and servo control applications.

In Stock: 113

Stock:
113 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 113 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.76 $17.76
$16.18 $80.90
$15.58 $155.80
$14.89 $372.25
$14.40 $720.00
$13.96 $1,396.00
$13.93 $3,482.50
$13.06 $6,530.00
$11.70 $11,700.00
Full Reel (Order in multiples of 5000)
$11.70 $58,500.00