A111-001-TY

Acconeer
925-A111-001-TY
A111-001-TY

Mfr.:

Description:
Distance Sensor ICs & Embedded Modules IC SENSOR PCR RADAR 60GHZ CSP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Acconeer
Product Category: Distance Sensor ICs & Embedded Modules
RoHS:  
Radar Sensor
60 mm to 2 m
FCCSP-50
1.71 VDC
1.89 VDC
100 mA
SMD/SMT
- 40 C
+ 85 C
Brand: Acconeer
Height: 0.88 mm
Length: 5.5 mm
Maximum Frequency: 60.5 GHz
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V
Packaging: Tray
Product Type: Distance Sensor ICs & Board Mount Modules
Sensing Method: Radar
Factory Pack Quantity: 490
Subcategory: Distance Sensors
Width: 5.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A111 Pulsed Coherent Radars

Acconeer A111 Pulsed Coherent Radars (PCRs) are based on patented sensor technology with pico-second time resolution and measure absolute distance with mm accuracy up to a range of 2m and with a configurable update rate. These 60GHz radar system modules are fully integrated into a small 29mm2 package and optimized for high precision and ultra-low power. This one-package solution features integrated baseband, RF front-end, and antenna in package (AiP). Acconeer A111 Pulsed Coherent Radars offer easy integration into any portable battery-driven device.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 490   Multiples: 490
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.36 $4,586.40
$8.89 $8,712.20