28090

Parallax
619-28090
28090

Mfr.:

Description:
Level Sensors Mini Liquid Level Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: Level Sensors
Analog
Brand: Parallax
Description/Function: Liquid level sensor
Mounting: Cable
Operating Supply Voltage: 3.3 V
Product Type: Liquid Level Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2 V
Unit Weight: 9.210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

28090 Mini Liquid Level Sensor

Parallax 28090 Mini Liquid Level Sensor is designed to be inserted vertically into wet environments to detect liquid levels from 0 to 1.88in (48mm) or as an alarm. The 28090 sensor has a single analog output, which may be directly connected to the Propeller Activity Board 4-channel A/D converter or easily interfaced with the MCP3002 A/D with a FLiP Multicore Microcontroller. Parallax 28090 Mini Liquid Level Sensor is ideal for water level alarms for moisture-sensitive environments, water level indicators for fluid reservoirs, and stream-level indicators when used in a controlled reservoir (stream well).

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.00 $6.00