IQS323EV02-S

Azoteq
957-IQS323EV02-S
IQS323EV02-S

Mfr.:

Description:
Touch Sensor Development Tools 1 x (3CH Self-Cap Slider with LED output) + 1 x (Inductive coil / SMT Inductor) + 1 x

This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Touch Sensor Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Kits
Capacitive Touch Sensor
IQS323
Bulk
Brand: Azoteq
Product Type: Touch Sensor Development Tools
Series: IQS323
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ProxFusion
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A002.h
Origin Classifications
Country of Origin:
South Africa
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IQS323 Evaluation Kit

Azoteq IQS323 Evaluation Kit is designed for the IQS323 ProxFusion® sensing controllers. The IQS323 Controllers are 3-channel capacitive / 2-channel inductive sensing controllers with touch and proximity user interfaces. This controller features an I2C communication interface, low-power options, wear detection, metal detection, and a slider with on-chip gesture calculations. The Azoteq IQS323 Evaluation Kit provides a touch slider module, touch buttons module, inductive sensing module, ten IQS323 ICs, CT210A, ribbon cable, a piece of Perspex with conductive tape, and a complimentary USB memory stick.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$64.02 $64.02