57030-000

Littelfuse
934-57030-000
57030-000

Mfr.:

Description:
Sensor Fixings & Accessories 57030 000 ACTUATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Sensor Fixings & Accessories
RoHS:  
Brand: Littelfuse
Packaging: Bulk
Product Type: Sensor Hardware
Series: 57030
Factory Pack Quantity: 80
Subcategory: Sensors
Tradename: Hamlin
Unit Weight: 5.844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9031809090
CAHTS:
8505110000
USHTS:
8473302000
TARIC:
8505110099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Actuators

Littelfuse Magnetic Actuators offer various grades of materials, including ferrite (ceramic), AlNiCo, and neodymium iron boron (NdFeB). These Magnetic Actuators are packaged in shapes similar to the relative mating sensors and are available in rectangular and cylindrical shapes. Littelfuse Magnetic Actuators feature a maximum size of 28.57mm x 19.05mm x 6.35mm and a +105°C to +450°C operating temperature range.

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 480   Multiples: 80
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.26 $1,564.80
$2.77 $1,551.20