EX430A

Extech
685-EX430A
EX430A

Mfr.:

Description:
Digital Multimeters Multimeter, TRMS Autoranging DMM

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Digital Multimeters
RoHS:  
Multimeters
Hand Held
0.003
4 Digit
100 uVAC to 600 VAC, 100 uVDC to 600 VDC
100 mOhms to 40 MOhms
10 pF to 100 uF
4000
10 MHz
Auto
True RMS
Data Hold
50 mm
81 mm
187 mm
Brand: Extech
Current Rating: 100 nA to 10 A
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 593.460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030320000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
9
Expected 2026/10/06
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$133.37 $133.37